Print Page
Product Information
ManufacturerEPSON
Manufacturer Part NoQ3716LH010049
Order Code1907495
Product RangeTG-5010LH
Also Known AsTG - 5010LH
Technical Datasheet
Frequency Nom19.2MHz
Frequency Stability + / -2ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom2.8V
Product RangeTG-5010LH
Operating Temperature Min-30°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
19.2MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
2.8V
Operating Temperature Min
-30°C
Frequency Stability + / -
2ppm
Oscillator Output Compatibility
Clipped Sinewave
Product Range
TG-5010LH
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005