Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKSEF-24/240V
Order Code3906962
Product RangeKSEF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €633.390 |
Price for:Each
Minimum: 1
Multiple: 1
€633.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKSEF-24/240V
Order Code3906962
Product RangeKSEF Series
Technical Datasheet
Duct Heater TypeProcess Air and Duct Heater
Supply Voltage240VAC
Power Consumption1950W
Watt Density27W/in²
Outlet Air Temperature Max238°C
Flow Rate Max-
Heated Length - Imperial-
Heated Length - Metric-
Outer Diameter571.5mm
Inlet NPT-
Outlet NPT-
Sheath MaterialIron
Phase Type1 Phase
No. of Heating Elements-
Product RangeKSEF Series
Technical Specifications
Duct Heater Type
Process Air and Duct Heater
Power Consumption
1950W
Outlet Air Temperature Max
238°C
Heated Length - Imperial
-
Outer Diameter
571.5mm
Outlet NPT
-
Phase Type
1 Phase
Product Range
KSEF Series
Supply Voltage
240VAC
Watt Density
27W/in²
Flow Rate Max
-
Heated Length - Metric
-
Inlet NPT
-
Sheath Material
Iron
No. of Heating Elements
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001