Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €44.170 | 
| 5+ | €37.730 | 
| 10+ | €36.980 | 
Price for:1 Kit
Minimum: 1
Multiple: 1
€44.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4650N-KF0
Order Code2306559
Technical Datasheet
Kit Contents4650N Fan, LZ120 Power Lead, LZ30K Finger Guard
Flow Rate - Imperial94.17CFM
Flow Rate - Metric160m³/h
Product Range-
Alternatives for 4650N-KF0
1 Product Found
Product Overview
The 4650N-KF0 is a Compact Fan Kit incorporating a range of AC fans, a power lead and either a metal guard or an air filter option, 230V fans, can be operated at 50 or 60Hz, metal fan housings. Filter pads that can be changed without switching off the fan and sleeve bearing.
- 19W Power rating
 - 2650RPM Speed rating
 - -10 to 55°C Temperature range
 
Applications
HVAC
Contents
4650N Fan, Grill, Metal guard, Power Lead.
Technical Specifications
Kit Contents
4650N Fan, LZ120 Power Lead, LZ30K Finger Guard
Flow Rate - Metric
160m³/h
Flow Rate - Imperial
94.17CFM
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62