Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109R0624S401
Order Code2768784
Product RangeSan Ace 60
Technical Datasheet
6 In Stock
40 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €25.390 |
5+ | €21.660 |
10+ | €19.900 |
20+ | €17.120 |
50+ | €16.780 |
Price for:Each
Minimum: 1
Multiple: 1
€25.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0624S401
Order Code2768784
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM23CFM
Flow Rate - Imperial23CFM
Flow Rate - Metric0.65m³/min
Noise Rating33dBA
Power Rating1.92W
Rated Speed4600rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating80mA
IP Rating-
Air Flow - m3/min0.65m³/min
Product RangeSan Ace 60
Product Overview
The 109R0624S401 is a 24VDC Axial Fan with tachometer, ball bearing and wire leaded power connection, plastic frame and impeller UL94V-1 flammability, 60000 hours life expectancy.
- 1.92W Rated power
- 4600RPM Rated speed
- -20 to 70°C Operating temperature range
- 56.8Pa Maximum static pressure
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
23CFM
Noise Rating
33dBA
Rated Speed
4600rpm
Current Rating
80mA
Air Flow - m3/min
0.65m³/min
SVHC
Lead (21-Jan-2025)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Air Flow - CFM
23CFM
Flow Rate - Metric
0.65m³/min
Power Rating
1.92W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 60
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093