Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.580 |
5+ | €10.970 |
Price for:Each
Minimum: 1
Multiple: 1
€11.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC035492
Order Code2984726
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth6mm
Flow Rate - Imperial3.7CFM
Bearing TypeVapo Bearing
Flow Rate - Metric0.104m³/min
Air Flow - CFM3.7CFM
Noise Rating15.7dBA
Power Rating420mW
Rated Speed7100rpm
Power Connection Type2 Lead Wires
Current Rating83mA
IP Rating-
Air Flow - m3/min0.104m³/min
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
30mm
Flow Rate - Imperial
3.7CFM
Flow Rate - Metric
0.104m³/min
Noise Rating
15.7dBA
Rated Speed
7100rpm
Current Rating
83mA
Air Flow - m3/min
0.104m³/min
SVHC
To Be Advised
Supply Voltage
5V
Fan Frame Type
Square
External Depth
6mm
Bearing Type
Vapo Bearing
Air Flow - CFM
3.7CFM
Power Rating
420mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MC035492
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804