Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9HV0612P1J001
Order Code2580526
Product RangeSan Ace 60
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €63.500 |
5+ | €53.200 |
10+ | €45.780 |
20+ | €44.860 |
Price for:Each
Minimum: 1
Multiple: 1
€63.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HV0612P1J001
Order Code2580526
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial66.4CFM
Air Flow - CFM66.4CFM
Noise Rating68dBA
Flow Rate - Metric1.88m³/min
Power Rating32.4W
Rated Speed21700rpm
Power Connection Type4 Lead Wires
Current Rating2.7A
IP Rating-
Air Flow - m3/min1.88m³/min
Product RangeSan Ace 60
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
66.4CFM
Flow Rate - Metric
1.88m³/min
Rated Speed
21700rpm
Current Rating
2.7A
Air Flow - m3/min
1.88m³/min
SVHC
Lead (21-Jan-2025)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
66.4CFM
Noise Rating
68dBA
Power Rating
32.4W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 60
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150026