Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoW3G300-ME48-11
Order Code3728326
Product RangeW3G300-EQ Series
Technical Datasheet
Available to Order
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €605.790 |
5+ | €591.560 |
10+ | €581.200 |
Price for:Each
Minimum: 1
Multiple: 1
€605.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW3G300-ME48-11
Order Code3728326
Product RangeW3G300-EQ Series
Technical Datasheet
Supply Voltage VDC26V
Fan Frame TypeCircular
Fan Frame Size300mm
External Depth76.7mm
Bearing TypeBall Bearing
Air Flow - CFM1815CFM
Noise Rating-
Power Rating320W
Rated Speed3650rpm
Power Connection TypePower Cord
Current Rating12.4A
IP RatingIP24, IP6K9K
Air Flow - m3/min51.42m³/min
Product RangeW3G300-EQ Series
Technical Specifications
Supply Voltage VDC
26V
Fan Frame Size
300mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
3650rpm
Current Rating
12.4A
Air Flow - m3/min
51.42m³/min
Fan Frame Type
Circular
External Depth
76.7mm
Air Flow - CFM
1815CFM
Power Rating
320W
Power Connection Type
Power Cord
IP Rating
IP24, IP6K9K
Product Range
W3G300-EQ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.979057