Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109P0812H602
Order Code2768776
Product RangeSan Ace 80
Technical Datasheet
22 In Stock
14 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.860 |
5+ | €21.210 |
10+ | €19.490 |
20+ | €16.770 |
50+ | €16.430 |
Price for:Each
Minimum: 1
Multiple: 1
€24.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0812H602
Order Code2768776
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM29.7CFM
Flow Rate - Imperial29.7CFM
Flow Rate - Metric0.84m³/min
Noise Rating31dBA
Power Rating2.52W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating210mA
IP Rating-
Air Flow - m3/min0.84m³/min
Product RangeSan Ace 80
Technical Specifications
Supply Voltage
12VDC
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
29.7CFM
Noise Rating
31dBA
Rated Speed
2900rpm
Current Rating
210mA
Air Flow - m3/min
0.84m³/min
SVHC
Lead (21-Jan-2025)
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
20mm
Air Flow - CFM
29.7CFM
Flow Rate - Metric
0.84m³/min
Power Rating
2.52W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
San Ace 80
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084323