Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR3G250-RE07-07
Order Code2455119
Product RangeRadiCal R3G250 Series
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €435.350 |
5+ | €380.940 |
10+ | €348.280 |
25+ | €319.980 |
50+ | €313.580 |
Price for:Each
Minimum: 1
Multiple: 1
€435.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR3G250-RE07-07
Order Code2455119
Product RangeRadiCal R3G250 Series
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size250mm
External Depth99mm
Air Flow - CFM842.2CFM
Flow Rate - Metric1430m³/h
Air Flow - m3/min23.83m³/min
Flow Rate - Imperial842.2CFM
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type7 Lead Wires
Power Rating170W
Product RangeRadiCal R3G250 Series
IP RatingIP54
Product Overview
RadiCal fans are one piece backward-curved impellers made of high-tech composite material. These centrifugals feature highly efficient GreenTech EC technology providing low-pressure solutions with backward-curved blades, used primarily as intake fans and do not require a scroll housing.
- Impeller sizes 133mm to 250mm
- Voltage range 200VAC to 240VAC, 50 / 60Hz
- Significantly reduce power requirements
- Aerodynamic shape reduces noise emissions
- Hybrid construction makes impellers highly corrosion-resistant
- IP54 protection
- Mechanical compatibility allows easy replacement of existing AC technology
- Open-collector tachometer signal output
- 100% speed controllable via analogue or digital interface
- Supplied with inlet ring
- EC control options available
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
AC
External Depth
99mm
Flow Rate - Metric
1430m³/h
Flow Rate - Imperial
842.2CFM
Bearing Type
Ball Bearing
Power Rating
170W
IP Rating
IP54
Supply Voltage
230VAC
Fan Frame Size
250mm
Air Flow - CFM
842.2CFM
Air Flow - m3/min
23.83m³/min
Noise Rating
-
Power Connection Type
7 Lead Wires
Product Range
RadiCal R3G250 Series
Technical Docs (2)
Alternatives for R3G250-RE07-07
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9