Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €178.900 |
5+ | €162.980 |
10+ | €157.250 |
25+ | €151.710 |
50+ | €148.680 |
Price for:Each
Minimum: 1
Multiple: 1
€178.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD4E146-LV19-14
Order Code2748472
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size146mm
External Depth203mm
Air Flow - CFM315CFM
Flow Rate - Metric535m³/h
Flow Rate - Imperial315CFM
Air Flow - m3/min8.92m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection TypeTerminals
Power Rating68W
Product Range-
IP Rating-
Product Overview
ebm-papst centrifugal blowers are devices with forward-curved blades and scroll housings.
- Single and dual inlet options available
- High pressure capability
- Low noise levels
- Robust design
- Long service life
- Installed in an optimised scroll housing
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
203mm
Flow Rate - Metric
535m³/h
Air Flow - m3/min
8.92m³/min
Bearing Type
Ball Bearing
Power Rating
68W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
146mm
Air Flow - CFM
315CFM
Flow Rate - Imperial
315CFM
Noise Rating
-
Power Connection Type
Terminals
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for D4E146-LV19-14
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5