Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €29.660 |
5+ | €25.290 |
10+ | €23.240 |
20+ | €20.000 |
50+ | €19.600 |
Price for:Each
Minimum: 1
Multiple: 1
€29.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEPA
Manufacturer Part NoUF60D23BWH
Order Code1217944
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth30mm
Bearing TypeBall Bearing
Air Flow - CFM8.25CFM
Noise Rating27dBA
Power Rating-
Rated Speed2550rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP25
Air Flow - m3/min0.24m³/min
Product Range-
Product Overview
The UF60D23BWH is a 230VAC brushless Axial Fan with ball bearing and wire leaded power connection, are characterised by low power consumption, low noise and high air performance. The air performance shows a good linearity for air flow via air pressure. Very stable metal housing, impeller made from PBT 30%FG.
- Protection against excessive temperature
- -40 to 70°C Temperature range
- 3100RPM Rotor speed
- 18Pa Maximum air pressure
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
27dBA
Rated Speed
2550rpm
Current Rating
-
Air Flow - m3/min
0.24m³/min
Fan Frame Type
Square
External Depth
30mm
Air Flow - CFM
8.25CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP25
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13725