Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoFWD 5
Order Code2576050
Technical Datasheet
Product Range-
Sensor Connector SizeM12
GenderPlug, Receptacle
Sensor Connector GenderFemale
No. of Positions5 Positions
No. of Contacts5Contacts
Sensor Contact Type-
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP68, NEMA 6P
Connector CodingB Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
Product Overview
The FWD 5 is a 5-pole M12 Receptacle Connector, 5-pole combined FIXCON/M12 male connector to combined FIXCON/M12 female connector. It has nickel-plated CuZn housing/moulded body, pre-nickeled and gold-plated CuZn contacts.
- FKM O-ring
- ≤5mΩ Contact resistance
- 4A Nominal current at 40°C
- 60V Nominal voltage
- IP67 Protection
Technical Specifications
Product Range
-
Gender
Plug, Receptacle
No. of Positions
5 Positions
Sensor Contact Type
-
IP / NEMA Rating
IP68, NEMA 6P
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M12
Sensor Connector Gender
Female
No. of Contacts
5Contacts
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
B Coded
Contact Material
Brass
Current Rating
4A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023436