Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4,364.000 | 
| 10+ | €4,277.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€4,364.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC-C019
Order Code4034164
Technical Datasheet
Switch TypeSPST
Frequency20GHz
Insertion Loss6dB
Isolation65dB
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC-C019 is a high speed, high isolation GaAs MESFET SPST switch housed in a miniature hermetic module with field replaceable SMA connectors. This non-reflective switch exhibits very fast switching speeds, with very low switching transients making it ideal for high speed RF pulse modulation applications. Typical application includes basestation infrastructure, fibre optics and broadband telecom, microwave radio and VSAT, military radios, radar and ECM, test instrumentation.
- Fast switching RF pulse modulator, non-reflective topology
 - Hermetically sealed module, field replaceable SMA connectors
 - Insertion loss is 3.0dB (typ, DC - 4GHz, TA = +25°C, with Vdc1, Vdc2 = +5V & 0/+5V)
 - Isolation is 100dB (typ, DC - 4GHz, TA = +25°C, with Vdc1, Vdc2 = +5V & 0/+5V)
 - Return loss RF1 & RF2 is 12dB (typ, “on state and off state”, TA = +25°C
 - Input power for 1dB compression is 23dBm (typ, 0.5 - 20GHz, TA = +25°C)
 - Input third order intercept is 45dBm (typ, 0.5 - 10GHz, TA = +25°C)
 - Switching characteristics is 2.5ns (typ, DC - 20GHz, tRISE, tFALL (10/90% RF))
 - Switching transients is 20mVpp (typ, DC - 20GHz, TA = +25°C)
 - 16 lead LFCSP-EP package, operating temperature range from -55 to +85°C
 
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Switch Type
SPST
Insertion Loss
6dB
Product Range
-
Frequency
20GHz
Isolation
65dB
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability