Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €538.690 |
5+ | €496.080 |
10+ | €461.300 |
25+ | €437.100 |
50+ | €419.890 |
100+ | €407.000 |
Price for:Each
Minimum: 1
Multiple: 1
€538.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCR1034
Order Code4739981
Technical Datasheet
Frequency Min4GHz
Frequency Max8GHz
DirectionClockwise
Insertion Loss Max0.6dB
Isolation Min17dB
Return Loss-
Average Power Max80W
RF Circulator Dimension-
RF Circulator Package StyleModule
RF Circulator Input ConnectorSMA Female
Frequency BandWideband
VSWR1.4:1
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Frequency Min
4GHz
Direction
Clockwise
Isolation Min
17dB
Average Power Max
80W
RF Circulator Package Style
Module
Frequency Band
Wideband
Operating Temperature Min
-20°C
Product Range
-
Frequency Max
8GHz
Insertion Loss Max
0.6dB
Return Loss
-
RF Circulator Dimension
-
RF Circulator Input Connector
SMA Female
VSWR
1.4:1
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001