Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173363-0001
Order Code3226209
Product RangeNeoPress 173363 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.750 |
5+ | €26.930 |
10+ | €26.530 |
25+ | €26.120 |
50+ | €24.950 |
100+ | €23.510 |
Price for:Each
Minimum: 1
Multiple: 1
€28.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173363-0001
Order Code3226209
Product RangeNeoPress 173363 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing3.5mm
No. of Rows6Rows
No. of Contacts180Contacts
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeNeoPress 173363 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
173363-0001 is a NeoPress 173363 series, 3.50mm pitch, 6 row, high-speed mezzanine plug mates with 1733640001 NeoPress 3.5mm pitch PCB receptacle.
- Through hole compliant pin termination interface style and vertical orientation
- 180 loaded circuits (6x10, 60 Triads)
- 100 mating cycles max durability
- Shrouded and stackable plug
- Polarized to mating part and polarized to PCB
- High Performance Alloy (HPA) metal with gold plating mating and tin plating termination
- 30V AC (RMS) maximum voltage and 1A maximum current per contact
- 94V-0 flammability
- Operating temperature range from -40° to 85°C
- Liquid crystal polymer resin
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
6Rows
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3.5mm
No. of Contacts
180Contacts
Contact Material
Copper Alloy
Product Range
NeoPress 173363 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05