Print Page
42574-3
Pin Terminal, PIDG 53, Crimp, 24 AWG, 22 AWG, 0.3 mm², 1.42 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No42574-3
Order Code2971874
Product RangePIDG 53
4,021 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
12+ | €9.910 |
36+ | €9.320 |
Price for:Each
Minimum: 12
Multiple: 12
€118.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No42574-3
Order Code2971874
Product RangePIDG 53
Product RangePIDG 53
TerminationCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.3mm²
Pin Diameter1.42mm
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Overall Length17.65mm
Pin Length6.1mm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
PIDG 53
Wire Size AWG Min
24AWG
Conductor Area CSA
0.3mm²
Insulator Colour
Yellow
Terminal Material
Brass
Pin Length
6.1mm
Termination
Crimp
Wire Size AWG Max
22AWG
Pin Diameter
1.42mm
Insulator Material
Nylon (Polyamide)
Overall Length
17.65mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381