Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoPZ 6 ROTO W. CALIBRATION CERTIFICATE
Order Code2079862
Also Known As9017440000
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €228.830 |
3+ | €224.250 |
Price for:Each
Minimum: 1
Multiple: 1
€228.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoPZ 6 ROTO W. CALIBRATION CERTIFICATE
Order Code2079862
Also Known As9017440000
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithWeidmuller 26-10AWG Wire Ferrules
Product Range-
Product Overview
The PZ 6 ROTO W. CALIBRATION CERTIFICATE is a PZ 6 Ratchet Crimp Tool for use with 0.25 to 6 mm ferrules with and without plastic collars, according to DIN 46228 part 1 and 4. It features ratchet for precise crimping, ratchet release option in case of incorrect operation, ferrule insertion from the side, crimp conforms to EN 60947-1, five crimping profiles for the rated conductor cross-sections, registration in accordance with VG 95211.
- 200mm Length
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Weidmuller 26-10AWG Wire Ferrules
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4672