Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part No430025
Order Code1518898
Also Known AsGTIN UPC EAN: 5051074300256
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCK TOOLS
Manufacturer Part No430025
Order Code1518898
Also Known AsGTIN UPC EAN: 5051074300256
Technical Datasheet
Crimp Tool TypeRatchet
For Use With16-8AWG Non-Insulated Terminals
Product Range-
Alternatives for 430025
1 Product Found
Product Overview
Designed for the safe and secure crimping of non insulated terminals to wire sized between 1.5 and 10mm². These crimping pliers feature a heavy duty body construction with hardened steel jaws - guaranteed for up to 30,000 cycles. Factory set crimp pressures for the optimum connection safety. Full cycle ratchet mechanism for safe, repeatable results and comfortable ergonomic handles.
- Auto-stop ratchet system releases when correct pressure is applied to ensure precise crimping
- Precision engineered dies for quality crimps and safe connections
- Dies manufactured from fully hardened carbon alloy steel for strength & durability
- Heavy duty construction, tested up to 40,000 cycles, guaranteed for 30,000 crimps per tool
- Ergonomic design for increased comfort & control
- Designed for the safe & secure crimping of non insulated terminals
- Capacity: 1,5-10 mm² / 16-8 AWG
- Total length: 230 mm
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
16-8AWG Non-Insulated Terminals
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.513