Print Page
1-166088-3
Card Edge Connector, 1.45 mm, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-166088-3
Order Code2971085
Product RangeAMP EDGE
816 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
20+ | €12.110 |
60+ | €11.380 |
Price for:Each
Minimum: 20
Multiple: 20
€242.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-166088-3
Order Code2971085
Product RangeAMP EDGE
Pitch Spacing2.54mm
Card Thickness1.45mm
Connector MountingThrough Hole Mount
Connector Body Orientation-
No. of Rows1Rows
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialGlass Filled Polyester Thermoplastic Body
Product RangeAMP EDGE
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Pitch Spacing
2.54mm
Card Thickness
1.45mm
Connector Body Orientation
-
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
AMP EDGE
Gender
Receptacle
Connector Mounting
Through Hole Mount
No. of Rows
1Rows
Contact Material
Phosphor Bronze
Connector Body Material
Glass Filled Polyester Thermoplastic Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005