0
0 Items€0.00
ex VAT
ex VAT

AC / DC LED Power Supplies:

2,418 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3378870

RoHS

Each
1+
€15.330
3+
€14.750
Min: 1 / Mult: 1
-
12W
34VDC
350mA
Constant Current
240V
220V
PCC
3253246

RoHS

Each
1+
€6.560
5+
€6.360
10+
€6.160
20+
€5.970
50+
€5.770
Min: 1 / Mult: 1
LED Lighting
10W
5VDC
2A
Constant Voltage
90V
264V
APV-12
3255653

RoHS

Each
1+
€14.000
5+
€12.340
10+
€11.870
20+
€11.360
50+
€10.850
Min: 1 / Mult: 1
-
12W
40VDC
300mA
Constant Current
198V
264V
RACT12 Series
3596320

RoHS

Each
1+
€10.000
5+
€9.470
10+
€9.190
20+
€9.030
50+
€8.870
Min: 1 / Mult: 1
-
16.8W
48VDC
350mA
Constant Current
90V
264V
APC-16
3251659

RoHS

Each
1+
€61.900
5+
€58.810
10+
€55.720
Min: 1 / Mult: 1
LED Lighting
239.6W
56VDC
4.28A
Constant Current, Constant Voltage
100V
305V
XLG-240
3251638

RoHS

Each
1+
€36.480
5+
€34.660
10+
€32.830
20+
€32.170
Min: 1 / Mult: 1
LED Lighting
75W
56VDC
1.4A
Constant Current, Constant Voltage
100V
305V
XLG-75
3251647

RoHS

Each
1+
€40.830
5+
€38.790
10+
€36.750
20+
€36.020
Min: 1 / Mult: 1
LED Lighting
150W
56VDC
2.8A
Constant Current, Constant Voltage
100V
305V
XLG-150
3253252

RoHS

Each
1+
€15.970
5+
€15.190
10+
€14.340
20+
€13.690
50+
€13.040
Min: 1 / Mult: 1
ITE
25.2W
12VDC
2.1A
Constant Voltage
90V
264V
APV-25
3253270

RoHS

Each
1+
€58.630
5+
€55.700
10+
€52.770
Min: 1 / Mult: 1
LED Lighting
60.3W
42VDC
1.4A
Constant Current
180V
295V
LCM-60KN
3251528

RoHS

Each
1+
€83.950
5+
€76.710
10+
€73.780
Min: 1 / Mult: 1
LED Lighting
264W
12VDC
22A
Constant Current, Constant Voltage
100V
305V
ELG-300
3625405

RoHS

Each
1+
€78.560
5+
€61.280
10+
€60.050
Min: 1 / Mult: 1
LED Lighting
50W
55VDC
1.25A
Constant Current
108V
305V
OT 2DIM IP64
3596575

RoHS

Each
1+
€26.160
5+
€24.270
10+
€23.500
20+
€23.030
Min: 1 / Mult: 1
ITE
60W
5VDC
12A
Constant Voltage
90V
264V
LPV-100
3778796

RoHS

Each
1+
€21.670
5+
€20.230
10+
€18.960
25+
€17.510
50+
€16.250
Min: 1 / Mult: 1
LED Lighting
30W
24VDC
1.25A
Constant Voltage
200V
240V
MP-ECP Slimline
3778820

RoHS

Each
1+
€135.290
5+
€124.020
Min: 1 / Mult: 1
LED Lighting
200W
24VDC
8.3A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778808

RoHS

Each
1+
€41.500
5+
€37.350
10+
€33.950
25+
€31.120
Min: 1 / Mult: 1
LED Lighting
30W
12VDC
2.5A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778795

RoHS

Each
1+
€22.040
5+
€20.570
10+
€19.290
25+
€17.800
50+
€16.530
Min: 1 / Mult: 1
LED Lighting
30W
12VDC
2.5A
Constant Voltage
200V
240V
MP-ECP Slimline
3778809

RoHS

Each
1+
€42.210
5+
€37.980
10+
€34.530
25+
€31.650
Min: 1 / Mult: 1
LED Lighting
30W
24VDC
1.25A
Constant Voltage
200V
240V
MP-ELED TRIAC Premium
3778833

RoHS

Each
1+
€72.820
5+
€66.200
10+
€60.680
Min: 1 / Mult: 1
LED Lighting
100W
24VDC
4.17A
Constant Voltage
200V
240V
MP-ELED DALI
2440316

RoHS

Each
1+
€18.990
5+
€18.250
10+
€17.860
20+
€17.470
50+
€17.110
Min: 1 / Mult: 1
-
7W
21VDC
350mA
Constant Current
90V
295V
RACD07 Series
2944137

RoHS

Each
1+
€47.300
5+
€46.060
10+
€44.890
20+
€43.990
Min: 1 / Mult: 1
-
60.3W
42VDC
1.4A
Constant Current
180V
295V
LCM-60
2944106

RoHS

Each
1+
€37.020
5+
€33.830
10+
€32.540
20+
€31.890
Min: 1 / Mult: 1
-
40.32W
48VDC
840mA
Constant Current, Constant Voltage
90V
305V
HLG-40H
2944120

RoHS

Each
1+
€233.380
Min: 1 / Mult: 1
-
600W
48VDC
12.5A
Constant Current, Constant Voltage
90V
305V
HLG-600H
2944038

RoHS

Each
1+
€64.920
5+
€61.680
10+
€58.430
Min: 1 / Mult: 1
-
150W
12VDC
12.5A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2944103

RoHS

Each
1+
€37.020
5+
€33.830
10+
€32.540
20+
€31.890
Min: 1 / Mult: 1
-
40.32W
36VDC
1.12A
Constant Current, Constant Voltage
90V
305V
HLG-40H
2944094

RoHS

Each
1+
€112.870
Min: 1 / Mult: 1
-
321.6W
48VDC
6.7A
Constant Current, Constant Voltage
90V
305V
HLG-320H
126-150 of 2418 items
of 97 page(s)
Trade Account