Split Core Ferrites:

289 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3953337

RoHS

Date/Lot Code

Each
1+
€5.640
3+
€5.480
5+
€5.310
10+
€5.150
20+
€4.640
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
-
-
-
235ohm
WE-CAR-TEC Series
4065754

RoHS

Date/Lot Code

Each
1+
€5.370
3+
€5.340
5+
€5.320
10+
€5.290
20+
€4.990
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
200ohm
WE-STAR-BUENO Series
4065753

RoHS

Date/Lot Code

Each
1+
€4.840
5+
€4.770
10+
€4.700
20+
€4.330
40+
€4.170
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
200ohm
WE-STAR-BUENO Series
4016090

RoHS

Date/Lot Code

Each
1+
€5.280
10+
€3.600
50+
€2.660
200+
€2.300
400+
€2.150
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
25ohm
ZCAT Series
4036649

RoHS

Date/Lot Code

Each
1+
€2.300
5+
€2.020
10+
€1.740
25+
€1.420
50+
€1.350
More Pricing...
Min: 1 / Mult: 1
8.7mm
-
25MHz
-
300MHz
252ohm
-
3953334

RoHS

Date/Lot Code

Each
1+
€4.970
3+
€4.830
5+
€4.700
10+
€4.560
20+
€4.120
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
-
-
-
235ohm
WE-CAR-TEC Series
3953329

RoHS

Date/Lot Code

Each
1+
€5.160
3+
€5.030
5+
€4.890
10+
€4.760
20+
€4.360
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
-
-
316ohm
WE-CAR-TEC Series
4156108

RoHS

Date/Lot Code

Each
1+
€1.480
10+
€1.150
25+
€0.996
50+
€0.968
100+
€0.940
More Pricing...
Min: 1 / Mult: 1
7.6mm
-
25MHz
-
300MHz
113ohm
-
3953335

RoHS

Date/Lot Code

Each
1+
€5.640
3+
€5.480
5+
€5.310
10+
€5.150
20+
€4.640
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
-
-
-
235ohm
WE-CAR-TEC Series
4130109

RoHS

Date/Lot Code

Each
1+
€3.680
10+
€2.250
50+
€1.970
100+
€1.880
500+
€1.640
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
300MHz
-
ESD-SR Series
4036638

RoHS

Date/Lot Code

Each
1+
€5.550
5+
€4.960
10+
€4.370
25+
€3.720
50+
€3.530
More Pricing...
Min: 1 / Mult: 1
12.75mm
-
200MHz
-
1GHz
365ohm
-
4728883

RoHS

Date/Lot Code

Each
1+
€5.870
5+
€3.510
10+
€3.330
20+
€3.010
25+
€2.850
More Pricing...
Min: 1 / Mult: 1
3mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
4728871

RoHS

Date/Lot Code

Each
1+
€8.550
2+
€6.940
3+
€6.590
5+
€5.110
10+
€4.860
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
300kHz
-
30MHz
45ohm
WE-STAR-TEC LFS Series
4728880

RoHS

Date/Lot Code

Each
1+
€23.460
2+
€22.290
3+
€20.110
5+
€19.110
10+
€17.410
More Pricing...
Min: 1 / Mult: 1
25mm
-
300kHz
-
30MHz
31ohm
WE-STAR-TEC LFS Series
4728872

RoHS

Date/Lot Code

Each
1+
€8.550
5+
€5.110
10+
€4.860
20+
€4.380
25+
€4.170
More Pricing...
Min: 1 / Mult: 1
5mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
4728873

RoHS

Date/Lot Code

Each
1+
€8.550
2+
€6.940
3+
€6.590
5+
€5.110
10+
€4.860
More Pricing...
Min: 1 / Mult: 1
5mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
4728879

RoHS

Date/Lot Code

Each
1+
€23.460
2+
€22.290
3+
€20.110
5+
€19.110
10+
€17.410
More Pricing...
Min: 1 / Mult: 1
21mm
-
300kHz
-
30MHz
34ohm
WE-STAR-TEC LFS Series
4728882

RoHS

Date/Lot Code

Each
1+
€6.290
5+
€3.760
10+
€3.570
20+
€3.220
25+
€3.050
More Pricing...
Min: 1 / Mult: 1
3mm
-
1MHz
-
1GHz
178ohm
WE-STAR-TEC Series
4349999

RoHS

Date/Lot Code

Each
1+
€7.200
20+
€4.220
60+
€4.010
100+
€3.770
500+
€3.260
More Pricing...
Min: 1 / Mult: 1
13mm
-
-
-
500MHz
-
ESD-SR Series
4728881

RoHS

Date/Lot Code

Each
1+
€6.290
5+
€3.760
10+
€3.570
20+
€3.220
25+
€3.050
More Pricing...
Min: 1 / Mult: 1
3mm
-
1MHz
-
1GHz
178ohm
WE-STAR-TEC Series
4695664

RoHS

Date/Lot Code

Each
1+
€4.660
5+
€4.350
10+
€3.870
25+
€3.600
50+
€3.490
More Pricing...
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
225ohm
-
4695667

RoHS

Date/Lot Code

Each
1+
€6.180
5+
€5.750
10+
€5.120
20+
€4.770
40+
€4.620
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
200MHz
-
30MHz
102ohm
-
4728885

RoHS

Date/Lot Code

Each
1+
€8.550
2+
€6.940
3+
€6.590
5+
€5.110
10+
€4.860
More Pricing...
Min: 1 / Mult: 1
5mm
-
300kHz
-
30MHz
59ohm
WE-STAR-TEC LFS Series
4349998

RoHS

Date/Lot Code

Each
1+
€3.750
10+
€2.460
50+
€2.150
100+
€1.880
500+
€1.510
More Pricing...
Min: 1 / Mult: 1
9mm
-
-
-
500MHz
-
ESD-SR Series
4695663

RoHS

Date/Lot Code

Each
1+
€3.130
5+
€2.850
10+
€2.660
25+
€2.370
50+
€2.200
More Pricing...
Min: 1 / Mult: 1
8.7mm
-
1MHz
-
300MHz
250ohm
-
226-250 of 289 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account