ex VAT

Rotary Potentiometers:

1,405 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Trimmer Type
Element Material
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2396034

RoHS

Date/Lot Code

Each
1+
€2.320
5+
€2.140
10+
€1.960
25+
€1.730
50+
€1.670
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Log (Audio)
25mW
± 20%
PTD90 Series
Panel Mount
6mm
2
Flatted
15mm
-
-
Carbon
PC Pin
24.65mm
9.5mm
11.3mm
-10°C
50°C
1684819

RoHS

Each
1+
€2.820
50+
€1.440
100+
€1.220
250+
€1.210
500+
€1.070
More Pricing...
Min: 1 / Mult: 1
250kohm
-
-
1Turns
Log (Audio)
100mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
15mm
-
-
Conductive Plastic
Solder Lug
24.5mm
-
-
-20°C
70°C
106477

RoHS

Date/Lot Code

Each
1+
€9.370
5+
€9.350
10+
€9.320
20+
€8.740
40+
€8.150
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
51mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
1357057

RoHS

Date/Lot Code

Each
1+
€40.830
3+
€36.770
5+
€34.850
10+
€32.920
20+
€29.510
More Pricing...
Min: 1 / Mult: 1
50kohm
-
-
1Turns
Linear
1W
± 20%
357 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22mm
± 600ppm/°C
-
Conductive Plastic
Turret
34.6mm
-
-
-55°C
125°C
2329401

RoHS

Each
1+
€8.790
5+
€7.910
10+
€7.030
20+
€6.460
40+
€6.050
More Pricing...
Min: 1 / Mult: 1
50kohm
-
-
1Turns
Log (Audio)
400mW
± 20%
27ESB Series
Panel Mount
6.35mm
2
Rotary
50mm
-
Standard
Carbon
Solder Lug
70.9mm
-
-
-25°C
70°C
1144799

RoHS

Date/Lot Code

Each
1+
€27.070
10+
€19.570
20+
€17.550
Min: 1 / Mult: 1
200ohm
-
-
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6mm
1
Rotary
20.6mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1700931

RoHS

Date/Lot Code

Each
1+
€26.650
10+
€22.600
20+
€20.650
Min: 1 / Mult: 1
100ohm
-
-
10Turns
Linear
2W
± 5%
3540 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.62mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
1191722

RoHS

Each
1+
€23.780
5+
€15.980
10+
€13.540
25+
€11.750
50+
€10.260
More Pricing...
Min: 1 / Mult: 1
20kohm
-
-
1Turns
Log (Audio)
50mW
± 20%
RK27 Series
Panel Mount
6mm
1
Screwdriver Slot
20mm
-
-
Metal Foil
PC Pin
45.3mm
27mm
24.5mm
-10°C
70°C
1174106

RoHS

Each
1+
€25.700
5+
€20.750
10+
€18.580
20+
€16.660
40+
€15.420
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
1173890

RoHS

Date/Lot Code

Each
1+
€5.930
5+
€4.890
10+
€4.730
20+
€4.560
40+
€4.370
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
400mW
± 20%
27 Series
Panel Mount
6.35mm
2
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
70.9mm
-
-
-25°C
70°C
1700942

RoHS

Each
1+
€15.520
10+
€11.680
20+
€11.080
Min: 1 / Mult: 1
5kohm
-
-
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
1213242

RoHS

Date/Lot Code

Each
1+
€57.780
10+
€48.470
20+
€44.570
Min: 1 / Mult: 1
5kohm
-
-
1Turns
Linear
1W
± 20%
157 Series
Servo Mount
3.17mm
1
Screwdriver Slot
11.1mm
± 600ppm/°C
Precision
Conductive Plastic
Turret
27.44mm
-
-
-55°C
125°C
2329393

RoHS

Date/Lot Code

Each
1+
€6.010
5+
€5.530
10+
€5.040
25+
€4.710
50+
€4.470
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
4mm
1
Rotary
32mm
-
Standard
Carbon
Solder Lug
42.7mm
-
-
-25°C
70°C
1700943

RoHS

Date/Lot Code

Each
1+
€14.750
10+
€13.490
20+
€11.440
Min: 1 / Mult: 1
20kohm
-
-
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.35mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
1°C
125°C
1144798

RoHS

Date/Lot Code

Each
1+
€30.000
10+
€23.430
20+
€20.500
Min: 1 / Mult: 1
10kohm
-
-
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6mm
1
Screwdriver Slot
20.62mm
20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
350072

RoHS

Date/Lot Code

Each
1+
€5.980
5+
€5.300
10+
€4.750
25+
€4.280
50+
€3.830
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6.35mm
1
Screwdriver Slot
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
1173987

RoHS

Each
1+
€8.080
5+
€6.420
10+
€6.100
20+
€5.780
40+
€5.180
More Pricing...
Min: 1 / Mult: 1
100ohm
-
-
1Turns
Linear
400mW
± 20%
27 Series
Panel Mount
6.35mm
2
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
70.9mm
-
-
-25°C
70°C
1156137

RoHS

Date/Lot Code

Each
1+
€3.090
3+
€3.080
5+
€3.070
10+
€3.060
20+
€2.710
More Pricing...
Min: 1 / Mult: 1
100ohm
-
-
1Turns
Linear
250mW
± 20%
3310 Series
Through Hole
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
2113058

RoHS

Date/Lot Code

Each
1+
€15.280
10+
€12.290
20+
€11.390
Min: 1 / Mult: 1
2kohm
-
-
10Turns
Linear
2W
± 5%
3590 Series
Panel Mount
6.34mm
1
Screwdriver Slot
20.63mm
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.22mm
-
-
-40°C
125°C
1144793

RoHS

Date/Lot Code

Each
1+
€27.660
10+
€20.310
20+
€17.770
Min: 1 / Mult: 1
5kohm
-
-
10Turns
Linear
2W
± 5%
534 Series
Panel Mount
6.35mm
1
Rotary
20.6mm
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
9357858

RoHS

Date/Lot Code

Each
1+
€12.950
3+
€12.400
5+
€11.850
10+
€11.300
20+
€10.280
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Log (Audio)
250mW
± 20%
91 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
45.1mm
15.88mm
17.45mm
-40°C
125°C
1141586

RoHS

Date/Lot Code

Each
1+
€34.370
10+
€24.390
20+
€21.210
Min: 1 / Mult: 1
4.7kohm
-
-
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
1502916

RoHS

Each
1+
€12.060
10+
€9.280
50+
€8.820
100+
€8.370
200+
€7.880
More Pricing...
Min: 1 / Mult: 1
2.5kohm
-
-
1Turns
Linear
1W
± 10%
TW Series
Panel Mount
6.35mm
1
Screwdriver Slot
25mm
± 100ppm/°C
High Power
Wirewound
Solder Lug
42.5mm
-
-
-55°C
125°C
1141597

RoHS

Date/Lot Code

Each
1+
€17.370
10+
€11.480
20+
€11.250
Min: 1 / Mult: 1
1kohm
-
-
1Turns
Linear
1W
± 10%
P11S Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 150ppm/°C
Modular
Cermet
Solder Lug
-
12.5mm
13.1mm
-55°C
125°C
2328043

RoHS

Date/Lot Code

Each
1+
€6.980
3+
€6.920
5+
€6.650
10+
€6.380
20+
€5.850
More Pricing...
Min: 1 / Mult: 1
10kohm
-
-
1Turns
Linear
2W
± 10%
93 Series
Panel Mount
6.32mm
1
Rotary
22.225mm
± 150ppm/°C
-
Cermet
PC Pin
34.93mm
15.88mm
17.45mm
-40°C
125°C
51-75 of 1405 items
of 57 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account