ex VAT

Slide Potentiometers:

68 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More
View
Buyer
Engineer
Manufacturer
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Potentiometer Mounting
Length of Travel
Lever Length
Resistor Technology
Temperature Coefficient
Potentiometer Terminals
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2925380

RoHS

Each
1+
€332.220
2+
€290.690
3+
€240.860
5+
€215.940
10+
€199.330
More Pricing...
Min: 1 / Mult: 1
-
3.3kohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
2925377

RoHS

Each
1+
€167.290
2+
€163.940
3+
€160.600
5+
€157.250
Min: 1 / Mult: 1
-
10ohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
1739540

RoHS

Date/Lot Code

Each
1+
€9.690
10+
€9.350
25+
€8.830
50+
€8.320
100+
€6.930
More Pricing...
Min: 1 / Mult: 1
Long Life
10ohm
± 20%
500mW
Linear
Through Hole
0
0
Carbon
-
PC Pin
PTF Series
128mm
0
10.5mm
-10°C
55°C
2925376

RoHS

Each
1+
€164.520
2+
€161.230
3+
€157.940
Min: 1 / Mult: 1
-
10ohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
2908667

RoHS

Each
1+
€103.880
2+
€102.260
3+
€100.640
5+
€99.010
10+
€97.390
More Pricing...
Min: 1 / Mult: 1
-
100ohm
± 10%
160VA
Linear
Chassis Mount
-
-
-
-
-
VRH160 Series
246mm
93mm
-
-
-
2925378

RoHS

Each
1+
€179.630
2+
€178.170
3+
€176.720
5+
€175.260
10+
€173.800
More Pricing...
Min: 1 / Mult: 1
-
1kohm
± 10%
320VA
Linear
Chassis Mount
-
-
-
-
-
VRH320 Series
446mm
93mm
-
-
-
8795924

RoHS

Date/Lot Code

Each
60+
€6.190
Min: 60 / Mult: 60
-
10ohm
-20%, +40%
500mW
Audio
-
100mm
10mm
-
-
-
EVAJQ Series
128mm
15mm
8mm
-
-
8795967

RoHS

Date/Lot Code

Each
60+
€7.850
Min: 60 / Mult: 60
-
10ohm
-20%, +40%
500mW
Audio
-
100mm
10mm
-
-
-
EVBJQ Series
128mm
15mm
8mm
-
-
8796165

RoHS

Date/Lot Code

Each
500+
€1.570
Min: 500 / Mult: 500
-
10ohm
-20%, +40%
120mW
Linear
-
60mm
-
-
-
-
EWA-Q1 Series
75mm
8mm
7mm
-
-
8796149

RoHS

Date/Lot Code

Each
100+
€3.950
Min: 100 / Mult: 100
-
10ohm
-20%, +40%
200mW
Linear
-
60mm
14.5mm
-
-
-
EVA Series
88mm
9mm
8mm
-
-
8796041

RoHS

Date/Lot Code

Each
60+
€5.790
Min: 60 / Mult: 60
Standard Type
10ohm
± 20%
200mW
Log (Audio)
Through Hole
60mm
10mm
-
-
PC Pin
EVBNA Series
88mm
15mm
8mm
-
-
8796130

RoHS

Date/Lot Code

Each
100+
€3.950
Min: 100 / Mult: 100
Standard Type
10ohm
-20%, +40%
200mW
Audio
Through Hole
60mm
14.5mm
-
-
PC Pin
EVANE
88mm
9mm
8mm
-
-
8796181

RoHS

Date/Lot Code

Each
50+
€2.260
Min: 50 / Mult: 50
-
10ohm
-20%, +40%
120mW
Audio
-
60mm
-
-
-
-
EWA-Q3 Series
75mm
8mm
7mm
-
-
8796033

RoHS

Date/Lot Code

Each
60+
€5.790
Min: 60 / Mult: 60
Standard Type
10ohm
± 20%
200mW
Linear
Through Hole
60mm
10mm
-
-
PC Pin
EVBNA Series
88mm
15mm
8mm
-
-
8795975

RoHS

Date/Lot Code

Each
200+
€7.850
Min: 200 / Mult: 200
Standard Type
10ohm
± 20%
500mW
Log (Audio)
Through Hole
100mm
10mm
-
-
PC Pin
EVB Series
128mm
15mm
8mm
-
-
8796238

RoHS

Date/Lot Code

Each
50+
€2.450
Min: 50 / Mult: 50
-
10ohm
-20%, +40%
100mW
Audio
-
45mm
-
-
-
-
EWA-P3 Series
60mm
8mm
7mm
-
-
8795959

RoHS

Date/Lot Code

Each
240+
€6.190
Min: 240 / Mult: 240
Standard Type
10ohm
± 20%
500mW
Linear
Through Hole
100mm
10mm
-
-
PC Pin
EVAJQ Series
128mm
15mm
8mm
-
-
8796106

RoHS

Date/Lot Code

Each
100+
€4.950
Min: 100 / Mult: 100
-
10ohm
-20%, +40%
200mW
Linear
-
100mm
14.5mm
-
-
-
EVANF Series
128mm
9mm
8mm
-
-
8796017

RoHS

Date/Lot Code

Each
60+
€5.700
Min: 60 / Mult: 60
-
10ohm
-20%, +40%
200mW
Audio
-
60mm
10mm
-
-
-
EVANA Series
88mm
15mm
8mm
-
-
8796122

RoHS

Date/Lot Code

Each
100+
€3.950
Min: 100 / Mult: 100
Standard Type
10ohm
-20%, +40%
200mW
Audio
Through Hole
60mm
14.5mm
-
-
PC Pin
EVANE
88mm
9mm
8mm
-
-
8796009

RoHS

Date/Lot Code

Each
60+
€5.700
Min: 60 / Mult: 60
-
10ohm
-20%, +40%
200mW
Audio
-
60mm
10mm
-
-
-
EVANA Series
88mm
15mm
8mm
-
-
8795991

RoHS

Date/Lot Code

Each
60+
€5.700
Min: 60 / Mult: 60
-
10ohm
-20%, +40%
200mW
Audio
-
60mm
10mm
-
-
-
EVANA Series
88mm
15mm
8mm
-
-
8796203

RoHS

Date/Lot Code

Each
50+
€2.450
Min: 50 / Mult: 50
-
10ohm
-20%, +40%
100mW
Audio
-
45mm
-
-
-
-
EWA-P1 Series
60mm
8mm
7mm
-
-
8796211

RoHS

Date/Lot Code

Each
50+
€2.450
Min: 50 / Mult: 50
-
10ohm
-20%, +40%
100mW
Audio
-
45mm
-
-
-
-
EWA-P1 Series
60mm
8mm
7mm
-
-
8795940

RoHS

Date/Lot Code

Each
60+
€6.190
Min: 60 / Mult: 60
-
10ohm
-20%, +40%
500mW
Audio
-
100mm
10mm
-
-
-
EVAJQ Series
128mm
15mm
8mm
-
-
26-50 of 68 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account