ex VAT

Inductors:

53,349 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2932060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.706
250+
€0.662
500+
€0.605
Total:€70.60
Min: 100 / Mult: 5
1µH
4.5A
Shielded
7A
2871440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.173
250+
€0.164
500+
€0.154
1500+
€0.145
Total:€17.30
Min: 100 / Mult: 5
680nH
-
Shielded
5A
2932069RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.995
200+
€0.799
400+
€0.787
Total:€99.50
Min: 100 / Mult: 1
1µH
25A
Shielded
20A
2901796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.850
50+
€0.715
250+
€0.629
Total:€4.25
Min: 5 / Mult: 5
900nH
11.2A
Shielded
10A
2932074RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.929
200+
€0.887
Total:€92.90
Min: 100 / Mult: 1
10µH
9A
Shielded
16A
3011836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.360
10+
€1.200
50+
€1.050
100+
€0.966
500+
€0.865
More Pricing...
Total:€1.36
Min: 1 / Mult: 1
150µH
790mA
Unshielded
700mA
2932078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.290
5+
€4.810
10+
€4.320
25+
€4.090
Total:€5.29
Min: 1 / Mult: 1
47µH
8.7A
Shielded
8.6A
2901841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.615
10+
€0.505
50+
€0.452
100+
€0.384
200+
€0.383
More Pricing...
Total:€0.62
Min: 1 / Mult: 1
18µH
1.28A
Shielded
850mA
2932068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.628
50+
€0.479
100+
€0.391
250+
€0.371
500+
€0.352
Total:€0.63
Min: 1 / Mult: 1
10µH
3A
Shielded
7A
2932072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.360
200+
€1.100
400+
€1.030
Total:€136.00
Min: 100 / Mult: 1
22µH
5A
Shielded
4.5A
3011785

RoHS

Each
10+
€0.570
50+
€0.498
300+
€0.472
600+
€0.413
1200+
€0.387
More Pricing...
Total:€5.70
Min: 10 / Mult: 10
2.2µH
2.6A
Unshielded
3.2A
2901757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.577
100+
€0.501
500+
€0.450
1000+
€0.394
2000+
€0.359
More Pricing...
Total:€5.77
Min: 10 / Mult: 10
5.6µH
1.5A
Shielded
2.2A
2901767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.495
100+
€0.429
500+
€0.386
1000+
€0.367
2000+
€0.343
Total:€4.95
Min: 10 / Mult: 10
820nH
3.5A
Shielded
5.8A
3011813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.500
10+
€1.290
50+
€1.130
100+
€1.040
Total:€1.50
Min: 1 / Mult: 1
1µH
400mA
Unshielded
480mA
2901852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.579
10+
€0.453
50+
€0.425
100+
€0.362
200+
€0.342
Total:€0.58
Min: 1 / Mult: 1
330µH
320mA
Shielded
180mA
2917135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.704
50+
€0.506
100+
€0.476
250+
€0.406
500+
€0.383
More Pricing...
Total:€0.70
Min: 1 / Mult: 1
6.8µH
3.1A
Shielded
3.1A
3011791

RoHS

Each
10+
€0.485
50+
€0.423
300+
€0.401
Total:€4.85
Min: 10 / Mult: 10
3.3µH
2.3A
Unshielded
2.7A
3011780

RoHS

Each
10+
€0.698
50+
€0.610
300+
€0.457
600+
€0.399
1200+
€0.375
More Pricing...
Total:€6.98
Min: 10 / Mult: 10
22µH
1.05A
Unshielded
1.04A
3517165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.500
10+
€2.130
25+
€1.930
50+
€1.810
100+
€1.710
More Pricing...
Total:€2.50
Min: 1 / Mult: 1
10µH
5A
Shielded
7.5A
3499407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.216
50+
€0.182
250+
€0.150
500+
€0.138
1000+
€0.109
More Pricing...
Total:€1.08
Min: 5 / Mult: 5
1.5µH
3.59A
Semishielded
2.4A
3639495RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.111
500+
€0.0972
2500+
€0.0783
5000+
€0.0759
Total:€11.10
Min: 100 / Mult: 10
100nH
-
Unshielded
-
3386610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0669
100+
€0.0556
500+
€0.0486
2500+
€0.0416
5000+
€0.036
More Pricing...
Total:€0.67
Min: 10 / Mult: 10
20nH
-
Unshielded
-
3438294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.0847
50+
€0.0786
Total:€0.42
Min: 5 / Mult: 5
1µH
-
Unshielded
-
3760543RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.451
250+
€0.432
500+
€0.423
Total:€45.10
Min: 100 / Mult: 1
3.3µH
4A
Shielded
-
3386662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0645
100+
€0.0536
500+
€0.0469
2500+
€0.0411
5000+
€0.0382
More Pricing...
Total:€0.64
Min: 10 / Mult: 10
62nH
-
Unshielded
-
176-200 of 53349 items
of 2134 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account