Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72L-1770470LFTR
Order Code2932078
Product RangeHA72L Series
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.200 |
| 5+ | €5.710 |
| 10+ | €5.210 |
| 25+ | €4.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA72L-1770470LFTR
Order Code2932078
Product RangeHA72L Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)8.7A
Inductor ConstructionShielded
Saturation Current (Isat)8.6A
Product RangeHA72L Series
Inductor Case / Package-
Power Inductor Case18mm x 17.15mm x 7mm
DC Resistance Max0.0427ohm
Inductance Tolerance± 20%
Product Length18mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
HA72L Series
Power Inductor Case
18mm x 17.15mm x 7mm
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
8.7A
Saturation Current (Isat)
8.6A
Inductor Case / Package
-
DC Resistance Max
0.0427ohm
Product Length
18mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability