ex VAT

Inductors:

53,539 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3224997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.197
100+
€0.178
500+
€0.165
2500+
€0.142
5000+
€0.139
Total:€1.97
Min: 10 / Mult: 10
47nH
-
Unshielded
-
3386664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0765
100+
€0.0635
500+
€0.0556
2500+
€0.0448
5000+
€0.0416
More Pricing...
Total:€0.76
Min: 10 / Mult: 10
6.2nH
-
Unshielded
-
3386503RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0893
1000+
€0.0882
2000+
€0.0872
4000+
€0.0861
Total:€44.65
Min: 500 / Mult: 10
0.12µH
-
Shielded
-
3386610RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0486
2500+
€0.0416
5000+
€0.036
10000+
€0.0328
Total:€24.30
Min: 500 / Mult: 10
20nH
-
Unshielded
-
3551754RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.440
200+
€2.310
Total:€244.00
Min: 100 / Mult: 1
3.3µH
13.8A
Shielded
19A
3518522RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0365
2500+
€0.0295
5000+
€0.0289
10000+
€0.0283
Total:€18.25
Min: 500 / Mult: 10
270nH
-
Unshielded
-
3583947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.409
100+
€0.347
500+
€0.307
1000+
€0.287
2000+
€0.281
Total:€4.09
Min: 10 / Mult: 10
1µH
5.2A
Shielded
7.8A
3583950RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.588
250+
€0.479
500+
€0.436
Total:€58.80
Min: 100 / Mult: 5
1µH
6.5A
Shielded
9A
3639469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.174
100+
€0.125
500+
€0.119
2500+
€0.0756
5000+
€0.0693
Total:€1.74
Min: 10 / Mult: 10
68nH
-
Unshielded
-
3639254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0648
100+
€0.0635
500+
€0.0622
2500+
€0.0609
5000+
€0.0596
Total:€0.65
Min: 10 / Mult: 10
23nH
-
Unshielded
-
3639487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0787
100+
€0.0588
500+
€0.0545
2500+
€0.0485
5000+
€0.0449
Total:€0.79
Min: 10 / Mult: 10
8.7nH
-
Unshielded
-
3639294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.194
100+
€0.138
500+
€0.132
2500+
€0.0828
5000+
€0.0765
Total:€1.94
Min: 10 / Mult: 10
3.8nH
-
Unshielded
-
3639257RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0559
2500+
€0.0427
5000+
€0.036
10000+
€0.0338
Total:€27.95
Min: 500 / Mult: 10
24nH
-
Unshielded
-
3639339RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0672
2500+
€0.0502
5000+
€0.0436
Total:€33.60
Min: 500 / Mult: 10
130nH
-
Unshielded
-
3639430RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0435
2500+
€0.0383
5000+
€0.0354
Total:€21.75
Min: 500 / Mult: 10
3.4nH
-
Unshielded
-
3755347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.340
200+
€1.250
400+
€1.160
Total:€134.00
Min: 100 / Mult: 1
4.7µH
11A
Shielded
13A
3780404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0786
100+
€0.0667
500+
€0.0579
1000+
€0.0504
2000+
€0.0494
Total:€0.79
Min: 10 / Mult: 10
3.3µH
-
Unshielded
-
3226950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.790
10+
€2.430
50+
€2.300
100+
€2.190
Total:€2.79
Min: 1 / Mult: 1
470nH
28.9A
Shielded
45A
3551655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.340
50+
€1.250
100+
€1.190
250+
€1.170
500+
€1.140
Total:€1.34
Min: 1 / Mult: 1
100µH
950mA
Shielded
870mA
3386503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.123
100+
€0.102
500+
€0.0893
1000+
€0.0882
2000+
€0.0872
More Pricing...
Total:€1.23
Min: 10 / Mult: 10
0.12µH
-
Shielded
-
3386617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0779
100+
€0.0649
500+
€0.0563
2500+
€0.0454
5000+
€0.0414
More Pricing...
Total:€0.78
Min: 10 / Mult: 10
24nH
-
Unshielded
-
3386628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0669
100+
€0.0522
500+
€0.0496
2500+
€0.0384
5000+
€0.0368
More Pricing...
Total:€0.67
Min: 10 / Mult: 10
2.7nH
-
Unshielded
-
3386663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0779
100+
€0.0649
500+
€0.0563
2500+
€0.0454
5000+
€0.0414
More Pricing...
Total:€0.78
Min: 10 / Mult: 10
68nH
-
Unshielded
-
3224992RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.179
500+
€0.156
2500+
€0.137
5000+
€0.136
Total:€17.90
Min: 100 / Mult: 10
39nH
-
Unshielded
-
3255259RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.557
500+
€0.529
1000+
€0.457
2000+
€0.424
Total:€55.70
Min: 100 / Mult: 10
100µH
11.5A
Shielded
11.79A
601-625 of 53539 items
of 2142 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account