Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCWF1610-3R3K
Order Code3780404
Product RangeCWF1610 Series
Technical Datasheet
3,960 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.080 |
100+ | €0.0678 |
500+ | €0.0619 |
1000+ | €0.0543 |
2000+ | €0.0532 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF1610-3R3K
Order Code3780404
Product RangeCWF1610 Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.7ohm
Self Resonant Frequency66MHz
DC Current Rating500mA
Inductor Case Style1.6mm x 1mm x 1mm
Inductor Case / Package-
Product RangeCWF1610 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width1mm
Product Height1mm
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
66MHz
Inductor Case Style
1.6mm x 1mm x 1mm
Product Range
CWF1610 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
1mm
DC Resistance Max
0.7ohm
DC Current Rating
500mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability