ex VAT

Inductors:

53,539 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3287766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.100
10+
€0.935
50+
€0.816
100+
€0.774
Total:€1.10
Min: 1 / Mult: 1
3.3µH
5.5A
Shielded
5.5A
3287756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.090
10+
€0.927
50+
€0.808
100+
€0.767
500+
€0.684
More Pricing...
Total:€1.09
Min: 1 / Mult: 1
10µH
2.2A
Shielded
3.5A
3648472RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€1.040
Total:€104.00
Min: 100 / Mult: 1
15µH
5A
Shielded
4.7A
3639415RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0476
2500+
€0.0383
Total:€23.80
Min: 500 / Mult: 10
33nH
-
Unshielded
-
3226957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.790
10+
€2.430
50+
€2.300
Total:€2.79
Min: 1 / Mult: 1
4.7µH
10.9A
Shielded
17.5A
3287966RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€8.660
Total:€86.60
Min: 10 / Mult: 1
1.5µH
68A
Shielded
60A
3263552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0724
100+
€0.0569
500+
€0.0524
2500+
€0.0422
5000+
€0.0399
Total:€0.72
Min: 10 / Mult: 10
2.1nH
-
Unshielded
-
3471582RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€0.249
Total:€24.90
Min: 100 / Mult: 5
100nH
-
Unshielded
-
3755325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.190
250+
€2.060
500+
€1.900
1000+
€1.520
Total:€219.00
Min: 100 / Mult: 1
1µH
23A
Shielded
30A
3778723

RoHS

Date/Lot Code

Each
1+
€3.020
5+
€2.840
10+
€2.640
25+
€2.500
50+
€2.370
Total:€3.02
Min: 1 / Mult: 1
0.56µH
61A
Shielded
101A
3287924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.120
10+
€1.840
Total:€2.12
Min: 1 / Mult: 1
1.5µH
28.8A
Shielded
35.5A
3650746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.935
50+
€0.726
100+
€0.564
250+
€0.541
500+
€0.525
Total:€0.94
Min: 1 / Mult: 1
3.3µH
1.8A
Shielded
3A
3639308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0969
100+
€0.071
500+
€0.0658
2500+
€0.0462
5000+
€0.039
Total:€0.97
Min: 10 / Mult: 10
56nH
-
Unshielded
-
3364903

RoHS

Date/Lot Code

Each
1+
€5.860
10+
€4.950
25+
€4.700
50+
€4.110
100+
€3.850
More Pricing...
Total:€5.86
Min: 1 / Mult: 1
24µH
-
-
20A
3356441

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.053
Total:€530.00
Min: 10000 / Mult: 10000
6.8nH
-
Unshielded
-
3755345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.893
200+
€0.850
400+
€0.798
Total:€89.30
Min: 100 / Mult: 1
2.2µH
14A
Shielded
17A
3386633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0779
100+
€0.0649
500+
€0.0563
2500+
€0.0454
5000+
€0.0414
More Pricing...
Total:€0.78
Min: 10 / Mult: 10
33nH
-
Unshielded
-
3386576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0648
100+
€0.0534
500+
€0.0515
2500+
€0.042
5000+
€0.0412
More Pricing...
Total:€0.65
Min: 10 / Mult: 10
0.6nH
-
Unshielded
-
3386631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0632
100+
€0.0519
500+
€0.0455
2500+
€0.039
5000+
€0.0335
More Pricing...
Total:€0.63
Min: 10 / Mult: 10
30nH
-
Unshielded
-
3410643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.338
50+
€0.241
250+
€0.211
500+
€0.194
1000+
€0.184
Total:€1.69
Min: 5 / Mult: 5
22µH
-
Shielded
-
3490691RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.504
250+
€0.477
500+
€0.418
Total:€50.40
Min: 100 / Mult: 5
1.5µH
4.8A
Shielded
7.5A
3386635RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0597
2500+
€0.0477
5000+
€0.0438
10000+
€0.0406
Total:€29.85
Min: 500 / Mult: 10
39nH
-
Unshielded
-
3438262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0106
100+
€0.0095
Total:€0.11
Min: 10 / Mult: 10
2.2µH
-
Unshielded
-
3386632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0632
100+
€0.0519
500+
€0.0455
2500+
€0.039
5000+
€0.0335
More Pricing...
Total:€0.63
Min: 10 / Mult: 10
33nH
-
Unshielded
-
3796356RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.598
250+
€0.492
500+
€0.453
1000+
€0.446
Total:€59.80
Min: 100 / Mult: 5
15µH
2.4A
Shielded
1.6A
226-250 of 53539 items
of 2142 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account