0
0 Items€0.00
ex VAT
ex VAT

Toroidal Inductors:

391 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4065974

RoHS

Date/Lot Code

Each
1+
€2.280
5+
€2.190
10+
€2.100
25+
€1.620
50+
€1.520
Min: 1 / Mult: 1
WE-SI Series
80µH
2.5A
0.1ohm
4065816

RoHS

Date/Lot Code

Each
1+
€1.990
10+
€1.880
25+
€1.760
50+
€1.650
100+
€1.500
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
30µH
3.7A
0.04ohm
4065825

RoHS

Date/Lot Code

Each
1+
€2.160
5+
€2.020
10+
€1.900
20+
€1.750
40+
€1.740
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
360µH
900mA
0.45ohm
4065985

RoHS

Date/Lot Code

Each
1+
€5.420
10+
€4.430
20+
€4.080
Min: 1 / Mult: 1
WE-SI Series
600µH
2.2A
0.33ohm
4065823

RoHS

Date/Lot Code

Each
1+
€1.980
10+
€1.880
50+
€1.650
100+
€1.500
200+
€1.490
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
240µH
1A
0.38ohm
4203895

RoHS

Date/Lot Code

Each
1+
€3.340
5+
€2.980
10+
€2.620
25+
€2.480
50+
€2.360
More Pricing...
Min: 1 / Mult: 1
PQ2614BHA Series
4.7µH
30A
0.0019ohm
4203894

RoHS

Date/Lot Code

Each
1+
€3.160
5+
€2.720
10+
€2.270
20+
€2.100
40+
€2.000
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
1mH
2.5A
0.215ohm
4360213

RoHS

Date/Lot Code

Each
1+
€2.080
10+
€1.980
100+
€1.740
500+
€1.570
1000+
€1.510
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
12µH
1A
0.03ohm
2147109

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
€2.090
10+
€1.640
25+
€1.490
50+
€1.380
100+
€1.290
More Pricing...
Min: 1 / Mult: 1
8300 Series
4.7µH
1.1A
0.13ohm
2146761

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
2200+
€1.080
Min: 2200 / Mult: 2200
8300 Series
1.2µH
1.7A
0.065ohm
1167733

RoHS

Date/Lot Code

Each
1+
€3.510
10+
€2.890
25+
€2.740
50+
€2.310
100+
€2.140
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
1693404

RoHS

Date/Lot Code

Each
1+
€5.530
10+
€4.810
25+
€3.670
50+
€3.520
100+
€3.270
More Pricing...
Min: 1 / Mult: 1
2300HT Series
220µH
6.8A
0.061ohm
1185491

RoHS

Date/Lot Code

Each
1+
€9.850
10+
€8.600
25+
€8.220
50+
€7.760
Min: 1 / Mult: 1
5700 Series
4mH
1.75A
0.16ohm
1683980

RoHS

Date/Lot Code

Each
1+
€4.060
10+
€3.350
25+
€2.930
50+
€2.780
100+
€2.630
More Pricing...
Min: 1 / Mult: 1
2200LL Series
1mH
2.4A
0.216ohm
2915699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1400+
€1.980
Min: 1400 / Mult: 1400
SLIC Series
192µH
900mA
0.56ohm
4367648

RoHS

Date/Lot Code

Each
15+
€5.430
45+
€4.900
Min: 15 / Mult: 15
PHBC Series
107µH
3A
0.053ohm
4536557

RoHS

Each
20+
€6.000
60+
€5.230
Min: 20 / Mult: 20
-
-
-
-
4367646

RoHS

Date/Lot Code

Each
15+
€4.900
45+
€4.280
Min: 15 / Mult: 15
PHBC Series
38µH
3A
0.0312ohm
4367645

RoHS

Date/Lot Code

Each
2+
€37.510
6+
€32.820
Min: 2 / Mult: 2
HHBC Series
219µH
15A
0.0195ohm
4536556

RoHS

Each
25+
€3.180
75+
€3.110
Min: 25 / Mult: 25
-
-
-
-
4367670

RoHS

Date/Lot Code

Each
12+
€7.310
36+
€7.000
Min: 12 / Mult: 12
SHBC Series
120µH
8A
0.0299ohm
4367656

RoHS

Date/Lot Code

Each
12+
€8.450
36+
€7.960
Min: 12 / Mult: 12
PHBC Series
67µH
8A
0.0222ohm
4367671

RoHS

Date/Lot Code

Each
12+
€6.080
36+
€5.860
Min: 12 / Mult: 12
SHBC Series
187µH
8A
0.0376ohm
4367639

RoHS

Date/Lot Code

Each
20+
€4.080
60+
€3.680
Min: 20 / Mult: 20
HHBC Series
80µH
5A
0.0356ohm
4367668

RoHS

Date/Lot Code

Each
15+
€5.070
45+
€4.440
Min: 15 / Mult: 15
SHBC Series
127µH
6A
0.0317ohm
176-200 of 391 items
of 16 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account