Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5724-RC
Order Code1185491
Product Range5700 Series
Technical Datasheet
250 In Stock
256 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.850 |
10+ | €8.600 |
25+ | €8.220 |
50+ | €7.760 |
Price for:Each
Minimum: 1
Multiple: 1
€9.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5724-RC
Order Code1185491
Product Range5700 Series
Technical Datasheet
Product Range5700 Series
Inductance4mH
RMS Current (Irms)1.75A
DC Resistance Max0.16ohm
Inductance Tolerance± 15%
Technical Specifications
Product Range
5700 Series
RMS Current (Irms)
1.75A
Inductance Tolerance
± 15%
Inductance
4mH
DC Resistance Max
0.16ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168966
Product traceability