ex VAT

SMD Toroidal Inductors:

61 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1890726

RoHS

Date/Lot Code

Each
1+
€4.950
5+
€4.900
10+
€4.850
25+
€4.750
50+
€4.650
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
4.7µH
7.2A
0.014ohm
± 10%
23mm
18.5mm
11.5mm
1463488

RoHS

Date/Lot Code

Each
1+
€2.770
5+
€2.530
10+
€2.280
20+
€2.120
40+
€1.950
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
120µH
5.8A
0.039ohm
± 10%
30.5mm
25.4mm
22.1mm
2215911RL

RoHS

Date/Lot Code

Each
Packaging Options
50+
€2.180
200+
€1.760
Min: 100 / Mult: 1
LCI PE53XXX Series
24µH
2.74A
0.07ohm
± 20%
15.75mm
15.24mm
9.91mm
1929731

RoHS

Date/Lot Code

Each
1+
€2.740
5+
€2.500
10+
€2.260
20+
€2.110
40+
€1.950
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
47µH
8.2A
0.019ohm
± 10%
30.5mm
25.4mm
20.07mm
2288998RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€4.920
25+
€4.430
50+
€4.210
100+
€3.990
250+
€3.770
Min: 10 / Mult: 1
SPT Series
73µH
2A
0.133ohm
± 20%
17.78mm
17.02mm
10.5mm
2288975RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€4.760
50+
€4.030
100+
€3.500
200+
€3.060
350+
€2.610
Min: 10 / Mult: 1
SPT Series
35µH
1.6A
0.166ohm
± 20%
11.18mm
11.05mm
9.5mm
2288986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.940
10+
€3.160
25+
€2.890
50+
€2.470
100+
€2.270
More Pricing...
Min: 1 / Mult: 1
SPT Series
1.1mH
410mA
1.908ohm
± 20%
15.62mm
14.99mm
10.5mm
1704097

RoHS

Date/Lot Code

Each
1+
€2.740
5+
€2.500
10+
€2.260
20+
€2.110
40+
€1.950
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
47µH
8.2A
0.019ohm
± 10%
30.5mm
25.4mm
20.07mm
2333655

RoHS

Date/Lot Code

Each
1+
€2.510
5+
€2.300
10+
€2.080
20+
€1.930
40+
€1.780
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
120µH
5.1A
0.035ohm
± 10%
30.5mm
25.4mm
15.75mm
2288970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.060
10+
€2.270
50+
€2.100
200+
€1.560
400+
€1.510
More Pricing...
Min: 1 / Mult: 1
SPT Series
1.1mH
4.8A
0.016ohm
± 20%
8.64mm
8.64mm
7mm
1890725

RoHS

Date/Lot Code

Each
1+
€4.950
5+
€4.900
10+
€4.850
25+
€4.750
50+
€4.650
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
33µH
2.5A
0.07ohm
± 10%
23mm
18.5mm
11.5mm
2288996RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.300
250+
€3.030
Min: 100 / Mult: 1
SPT Series
26µH
3.4A
0.032ohm
± 20%
17.78mm
17.02mm
10.5mm
2288996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.430
10+
€4.350
25+
€3.970
50+
€3.560
100+
€3.300
More Pricing...
Min: 1 / Mult: 1
SPT Series
26µH
3.4A
0.032ohm
± 20%
17.78mm
17.02mm
10.5mm
2288998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.970
10+
€4.920
25+
€4.430
50+
€4.210
100+
€3.990
More Pricing...
Min: 1 / Mult: 1
SPT Series
73µH
2A
0.133ohm
± 20%
17.78mm
17.02mm
10.5mm
2288984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.990
10+
€3.200
25+
€2.930
50+
€2.620
100+
€2.430
More Pricing...
Min: 1 / Mult: 1
SPT Series
2.8µH
8.8A
4600µohm
± 20%
16.89mm
16.89mm
10.5mm
2288986RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.270
300+
€2.200
Min: 100 / Mult: 1
SPT Series
1.1mH
410mA
1.908ohm
± 20%
15.62mm
14.99mm
10.5mm
2288975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.080
10+
€4.760
50+
€4.030
100+
€3.500
200+
€3.060
More Pricing...
Min: 1 / Mult: 1
SPT Series
35µH
1.6A
0.166ohm
± 20%
11.18mm
11.05mm
9.5mm
2288970RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.100
200+
€1.560
400+
€1.510
750+
€1.340
Min: 100 / Mult: 1
SPT Series
1.1mH
4.8A
0.016ohm
± 20%
8.64mm
8.64mm
7mm
2288984RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.430
250+
€2.230
Min: 100 / Mult: 1
SPT Series
2.8µH
8.8A
4600µohm
± 20%
16.89mm
16.89mm
10.5mm
2333664

RoHS

Date/Lot Code

Each
1+
€3.250
5+
€2.990
10+
€2.720
20+
€2.430
40+
€2.140
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
330µH
3.6A
0.1ohm
± 10%
30.5mm
25.4mm
19.81mm
1929734

RoHS

Date/Lot Code

Each
1+
€2.770
5+
€2.530
10+
€2.280
20+
€2.120
40+
€1.950
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
120µH
5.8A
0.039ohm
± 10%
30.5mm
25.4mm
22.1mm
1929736

RoHS

Date/Lot Code

Each
1+
€2.300
5+
€2.170
10+
€2.020
20+
€1.870
40+
€1.770
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
22µH
9.7A
0.01ohm
± 10%
30.5mm
25.4mm
14.48mm
1890719

RoHS

Date/Lot Code

Each
1+
€5.550
5+
€5.490
10+
€5.430
25+
€5.320
50+
€5.210
More Pricing...
Min: 1 / Mult: 1
WE-DCT Series
10µH
5.3A
0.022ohm
± 10%
23mm
18.5mm
11.5mm
4738582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.540
5+
€2.320
10+
€2.100
20+
€1.940
40+
€1.770
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
220µH
3.5A
0.074ohm
± 10%
30.5mm
25.4mm
15.24mm
4738581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.580
5+
€2.380
10+
€2.170
20+
€2.040
40+
€1.900
More Pricing...
Min: 1 / Mult: 1
PM2110 Series
150µH
4.3A
0.049ohm
± 10%
30.5mm
25.4mm
14.99mm
26-50 of 61 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account