Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM2110-221K-RC
Order Code4738582
Product RangePM2110 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.540 |
| 5+ | €2.320 |
| 10+ | €2.100 |
| 20+ | €1.940 |
| 40+ | €1.770 |
| 63+ | €1.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM2110-221K-RC
Order Code4738582
Product RangePM2110 Series
Technical Datasheet
Product RangePM2110 Series
Inductance220µH
RMS Current (Irms)3.5A
DC Resistance Max0.074ohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height15.24mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PM2110 Series
RMS Current (Irms)
3.5A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (25-Jun-2025)
Inductance
220µH
DC Resistance Max
0.074ohm
Product Length
30.5mm
Product Height
15.24mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability