ex VAT

Leaded Aluminium Electrolytic Capacitors:

9,946 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4138487

RoHS

Date/Lot Code

Each
10+
€0.131
100+
€0.114
500+
€0.0892
1000+
€0.0741
2500+
€0.0661
More Pricing...
Min: 10 / Mult: 10
22µF
50V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
142 RHS Series
-
78mA
-40°C
105°C
-
4138477

RoHS

Date/Lot Code

Each
1+
€2.520
10+
€1.370
50+
€1.270
200+
€1.160
400+
€1.030
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
142 RHS Series
-
1.26A
-40°C
105°C
-
3935584

RoHS

Date/Lot Code

Each
1+
€9.440
10+
€6.670
50+
€5.890
100+
€5.420
Min: 1 / Mult: 1
1100µF
63V
-10%, +30%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
-
18mm
-
-
27mm
PEH227 Series
0.033ohm
15.2A
-40°C
150°C
AEC-Q200
3973312

RoHS

Date/Lot Code

Each
1+
€5.970
10+
€4.420
50+
€3.800
100+
€3.180
Min: 1 / Mult: 1
1700µF
40V
-10%, +30%
Axial Leaded
2000 hours @ 150°C
Polar
-
-
16mm
35mm
-
-
PEG228 Series
0.023ohm
18.8A
-40°C
150°C
AEC-Q200
4087837

RoHS

Date/Lot Code

Each
1+
€3.670
10+
€2.660
25+
€2.560
50+
€2.450
100+
€1.880
More Pricing...
Min: 1 / Mult: 1
3900µF
25V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
172 RLX Series
-
3.81A
-40°C
105°C
AEC-Q200
4138459

RoHS

Date/Lot Code

Each
1+
€4.300
10+
€2.410
50+
€2.260
100+
€2.100
200+
€1.940
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35mm
142 RHS Series
-
1.9A
-40°C
105°C
-
4061484

RoHS

Date/Lot Code

Each
1+
€3.570
5+
€3.470
10+
€3.380
25+
€3.280
50+
€3.050
Min: 1 / Mult: 1
150µF
160V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
25mm
WCAP-AT1H Series
-
1.78A
-25°C
105°C
-
4138526

RoHS

Date/Lot Code

Each
5+
€0.513
50+
€0.364
250+
€0.281
500+
€0.229
1000+
€0.206
More Pricing...
Min: 5 / Mult: 5
47µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
142 RHS Series
-
180mA
-40°C
105°C
-
4257022

RoHS

Date/Lot Code

Each
1+
€0.537
10+
€0.533
50+
€0.454
100+
€0.364
200+
€0.357
Min: 1 / Mult: 1
10µF
250V
± 20%
Radial Leaded
2000 hours @ 125°C
Polar
-
5mm
10mm
-
-
16mm
WCAP-ATET Series
-
83mA
-25°C
125°C
-
4061636

RoHS

Date/Lot Code

Each
1+
€1.650
10+
€1.530
50+
€1.400
100+
€1.220
200+
€1.200
Min: 1 / Mult: 1
3900µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Can
5mm
13mm
-
-
30mm
WCAP-ATUL Series
-
2.4A
-40°C
105°C
-
4141410

RoHS

Date/Lot Code

Each
1+
€1.310
10+
€0.657
50+
€0.564
100+
€0.471
200+
€0.455
More Pricing...
Min: 1 / Mult: 1
680µF
35V
± 20%
PC Pin
5000 hours @ 125°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
B41866 Series
0.881ohm
1.105A
-55°C
125°C
AEC-Q200
4061517

RoHS

Date/Lot Code

Each
1+
€0.174
50+
€0.100
100+
€0.0978
250+
€0.0785
500+
€0.0769
Min: 1 / Mult: 1
150µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2.5mm
6.3mm
-
-
11mm
WCAP-ATLI Series
-
300mA
-55°C
105°C
-
4141409

RoHS

Date/Lot Code

Each
1+
€0.737
50+
€0.494
100+
€0.356
250+
€0.328
500+
€0.270
More Pricing...
Min: 1 / Mult: 1
150µF
35V
± 20%
PC Pin
3000 hours @ 125°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
B41866 Series
2.98ohm
450mA
-55°C
125°C
AEC-Q200
4138525

RoHS

Date/Lot Code

Each
10+
€0.131
100+
€0.114
500+
€0.0892
1000+
€0.0741
2500+
€0.0661
More Pricing...
Min: 10 / Mult: 10
2.2µF
100V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
142 RHS Series
-
30mA
-40°C
105°C
-
4061666

RoHS

Date/Lot Code

Each
1+
€1.980
5+
€1.910
10+
€1.840
25+
€1.760
50+
€1.690
Min: 1 / Mult: 1
1800µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Can
7.5mm
16mm
-
-
25mm
WCAP-ATUL Series
-
2.8A
-40°C
105°C
-
4061558

RoHS

Date/Lot Code

Each
1+
€1.830
5+
€1.780
10+
€1.730
25+
€1.680
50+
€1.440
Min: 1 / Mult: 1
3900µF
16V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Can
7.5mm
16mm
-
-
25mm
WCAP-ATLI Series
-
3.52A
-55°C
105°C
-
4061651

RoHS

Date/Lot Code

Each
1+
€2.900
5+
€2.820
10+
€2.750
25+
€2.670
50+
€2.280
Min: 1 / Mult: 1
4700µF
16V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Can
7.5mm
18mm
-
-
25mm
WCAP-ATUL Series
-
3A
-40°C
105°C
-
3935580

RoHS

Each
1+
€8.480
10+
€6.380
50+
€5.770
100+
€5.160
Min: 1 / Mult: 1
4300µF
25V
-10%, +30%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
-
18mm
-
-
27mm
PEH227 Series
0.024ohm
19.4A
-40°C
150°C
AEC-Q200
4138463

RoHS

Date/Lot Code

Each
1+
€4.720
10+
€2.690
50+
€2.360
100+
€2.030
200+
€1.980
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
40mm
142 RHS Series
-
2.34A
-40°C
105°C
-
4061499

RoHS

Date/Lot Code

Each
1+
€1.700
10+
€1.640
25+
€1.530
50+
€1.410
100+
€1.260
Min: 1 / Mult: 1
6.8µF
450V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
-
20mm
WCAP-AT1H Series
-
240mA
-25°C
105°C
-
4061481

RoHS

Date/Lot Code

Each
1+
€1.740
10+
€1.690
25+
€1.570
50+
€1.440
100+
€1.290
Min: 1 / Mult: 1
68µF
160V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
-
25mm
WCAP-AT1H Series
-
1.1A
-25°C
105°C
-
4154057

RoHS

Date/Lot Code

Each
1+
€1.020
10+
€0.504
50+
€0.431
100+
€0.358
200+
€0.344
More Pricing...
Min: 1 / Mult: 1
2200µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
B41888 Series
0.041ohm
2A
-40°C
105°C
AEC-Q200
4163279

RoHS

Date/Lot Code

Each
1+
€7.090
10+
€4.360
50+
€4.320
Min: 1 / Mult: 1
2800µF
25V
-10%, +30%
PC Pin
2000 hours @ 150°C
Polar
Axial Leaded
-
18mm
27mm
-
-
PEG228 Series
0.043ohm
19.2A
-40°C
150°C
AEC-Q200
4061479

RoHS

Date/Lot Code

Each
1+
€1.270
10+
€1.230
25+
€1.140
50+
€1.050
100+
€0.938
Min: 1 / Mult: 1
33µF
160V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
-
20mm
WCAP-AT1H Series
-
610mA
-25°C
105°C
-
4138522

RoHS

Each
1+
€0.814
10+
€0.409
50+
€0.369
100+
€0.328
200+
€0.303
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
142 RHS Series
-
335mA
-40°C
105°C
-
151-175 of 9946 items
of 398 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account