ex VAT

Leaded Aluminium Electrolytic Capacitors:

9,999 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2063065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.236
50+
€0.160
250+
€0.130
500+
€0.118
1000+
€0.106
Min: 5 / Mult: 5
220µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
-
11.2mm
FR Series
-
455mA
-40°C
105°C
-
2079110

RoHS

Each
1+
€0.297
5+
€0.266
10+
€0.137
25+
€0.127
50+
€0.117
More Pricing...
Min: 1 / Mult: 1
4.7µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
EB Series
-
23mA
-40°C
105°C
-
1236661

RoHS

Date/Lot Code

Each
1+
€0.151
50+
€0.108
100+
€0.0881
250+
€0.0779
500+
€0.0707
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2.5mm
6.3mm
-
-
11mm
MCNP Series
-
95mA
-40°C
85°C
-
8126631

RoHS

Date/Lot Code

Each
1+
€3.220
5+
€2.960
10+
€1.720
25+
€1.640
50+
€1.550
More Pricing...
Min: 1 / Mult: 1
3300µF
35V
± 20%
Radial Leaded
4000 hours @ 130°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35.5mm
RX30 Series
-
2.8A
-40°C
130°C
-
9694617

RoHS

Each
1+
€0.469
5+
€0.396
10+
€0.218
25+
€0.206
50+
€0.194
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
0
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
NHG-A Series
-
165mA
-55°C
105°C
AEC-Q200
9692967

RoHS

Each
1+
€0.345
5+
€0.317
10+
€0.182
25+
€0.165
50+
€0.149
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
NHG-A Series
-
180mA
-55°C
105°C
AEC-Q200
9696636

RoHS

Each
1+
€0.307
5+
€0.258
10+
€0.223
25+
€0.190
50+
€0.171
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
SU Series
-
50mA
-40°C
85°C
-
8767483

RoHS

Each
1+
€0.109
5+
€0.0844
10+
€0.0767
25+
€0.069
50+
€0.0621
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
AM-X Series
-
70mA
-40°C
85°C
-
9696288

RoHS

Each
1+
€1.170
5+
€0.863
10+
€0.618
20+
€0.558
40+
€0.499
More Pricing...
Min: 1 / Mult: 1
47µF
200V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
ED Series
-
790mA
-25°C
105°C
-
1848443

RoHS

Each
1+
€1.870
3+
€1.630
5+
€1.380
10+
€1.140
20+
€1.050
More Pricing...
Min: 1 / Mult: 1
2200µF
25V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
20mm
FC Series
-
2.49A
-55°C
105°C
AEC-Q200
1871021

RoHS

Date/Lot Code

Each
1+
€0.303
50+
€0.217
100+
€0.176
250+
€0.156
500+
€0.141
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
Radial Leaded
0
Polar
Radial Leaded
5mm
8mm
-
-
7mm
MCMHR Series
-
-
-40°C
105°C
-
2113044

RoHS

Each
1+
€1.060
10+
€0.840
100+
€0.648
500+
€0.591
1000+
€0.547
More Pricing...
Min: 1 / Mult: 1
22µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
KXG Series
-
260mA
-40°C
105°C
-
1539446

RoHS

Each
1+
€2.310
3+
€1.970
5+
€1.650
10+
€1.320
20+
€1.290
More Pricing...
Min: 1 / Mult: 1
47µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
20mm
ED Series
-
840mA
-25°C
105°C
-
2079130

RoHS

Each
1+
€0.287
5+
€0.271
10+
€0.128
25+
€0.120
50+
€0.111
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
EB Series
-
30mA
-40°C
105°C
-
2079135
Each
1+
€0.249
5+
€0.192
10+
€0.134
25+
€0.125
50+
€0.117
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
EB Series
-
61mA
-40°C
105°C
-
1165611

RoHS

Date/Lot Code

Each
1+
€3.940
5+
€3.050
10+
€2.180
20+
€2.170
40+
€2.160
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
31mm
136 RVI Series
0.16ohm
2.2A
-55°C
105°C
-
1166569

RoHS

Date/Lot Code

Each
1+
€23.780
3+
€21.140
5+
€18.500
10+
€15.860
20+
€15.540
More Pricing...
Min: 1 / Mult: 1
10000µF
63V
± 20%
Radial Leaded
5000 hours @ 85°C
Polar
Radial Leaded
15mm
35mm
-
-
50mm
051 PEC-PW Series
0.037ohm
10.2A
-40°C
85°C
-
2079295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.558
10+
€0.364
50+
€0.347
100+
€0.305
200+
€0.285
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
FR Series
0.063ohm
761mA
-40°C
105°C
-
2313402

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
€0.797
Min: 250 / Mult: 250
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
FR Series
-
3.82A
-40°C
105°C
-
8126666

RoHS

Each
1+
€1.000
50+
€0.550
100+
€0.501
250+
€0.492
500+
€0.406
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
ZLH Series
-
2.48A
-40°C
105°C
-
1695276

RoHS

Date/Lot Code

Each
1+
€3.910
10+
€2.180
50+
€2.100
100+
€2.020
200+
€1.890
More Pricing...
Min: 1 / Mult: 1
150µF
40V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
10mm
18mm
-
-
118 AHT Series
1.17ohm
207mA
-40°C
125°C
-
1187042

RoHS

Date/Lot Code

Each
1+
€8.200
5+
€7.150
10+
€6.350
20+
€5.620
40+
€5.070
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
21mm
38mm
-
-
021 ASM Series
0.072ohm
-
-55°C
85°C
-
2217568

RoHS

Each
1+
€0.205
5+
€0.161
10+
€0.148
25+
€0.128
50+
€0.109
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FR Series
-
250mA
-40°C
105°C
-
2346615

RoHS

Each
1+
€0.963
50+
€0.538
100+
€0.485
250+
€0.471
500+
€0.394
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
PX Series
-
700mA
-55°C
105°C
-
2346572

RoHS

Each
1+
€2.030
10+
€1.190
50+
€1.110
100+
€1.030
200+
€0.938
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
31.5mm
PX Series
-
1.95A
-55°C
105°C
-
326-350 of 9999 items
of 400 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account