ex VAT

Antennas - Dual Band Chip:

184 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Case Size
Antenna Type
Frequency Min
Centre Frequency 1
Frequency Max
Centre Frequency 2
Antenna Mounting
Gain
VSWR
Input Power
Input Impedance
Antenna Polarisation
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3861084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.830
10+
€1.350
25+
€1.240
50+
€1.180
100+
€1.110
More Pricing...
Min: 1 / Mult: 1
10mm x 3.2mm x 1.5mm
-
-
2.45GHz
-
5.5GHz
-
-
-
-
-
-
-
2896241RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.070
500+
€0.991
Min: 100 / Mult: 1
8mm x 3mm x 1.3mm
-
-
2.4425GHz
-
5.4875GHz
-
-
-
-
-
-
-
2986163RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.170
Min: 100 / Mult: 1
30mm x 5mm x 5mm
-
-
892MHz
-
1.94GHz
-
-
-
-
-
-
ACAR Series
3587767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.689
10+
€0.446
25+
€0.416
50+
€0.388
100+
€0.359
More Pricing...
Min: 1 / Mult: 1
22.75mm x 2.2mm x 4.8mm
-
-
2.4425GHz
-
5.5125GHz
-
-
-
-
-
-
-
3261659RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.249
500+
€0.234
Min: 100 / Mult: 1
3.2mm x 1.6mm x 1.2mm
-
-
2.4GHz
-
5GHz
-
-
-
-
-
-
211964 Series
3498969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.680
10+
€1.150
25+
€1.040
50+
€0.957
100+
€0.836
More Pricing...
Min: 1 / Mult: 1
4mm x 3mm x 4mm
-
-
2.4GHz
-
5GHz
-
-
-
-
-
-
206514 Series
3407028RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.810
500+
€1.730
Min: 100 / Mult: 1
30mm x 5mm x 5mm
-
-
-
-
-
-
-
-
-
-
-
-
2986164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.810
10+
€1.800
25+
€1.790
50+
€1.750
100+
€1.720
Min: 1 / Mult: 1
30mm x 5mm x 5mm
-
-
892MHz
-
0
-
-
-
-
-
-
ACAR Series
2918057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.040
10+
€1.510
50+
€1.380
100+
€1.230
250+
€1.110
Min: 1 / Mult: 1
16mm x 6mm
-
-
2.442GHz
-
5.513GHz
-
-
-
-
-
-
-
2986164RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.720
Min: 100 / Mult: 1
30mm x 5mm x 5mm
-
-
892MHz
-
0
-
-
-
-
-
-
ACAR Series
2986166RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.405
500+
€0.328
Min: 100 / Mult: 10
3.05mm x 1.6mm x 0.55mm
-
-
2.45GHz
-
5.4875GHz
-
-
-
-
-
-
ACAR Series
2986161RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.670
500+
€2.170
Min: 100 / Mult: 1
37mm x 5mm x 5mm
-
-
830MHz
-
2.6GHz
-
-
-
-
-
-
ACAR Series
2896237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.660
10+
€1.230
25+
€1.120
50+
€1.060
100+
€0.991
More Pricing...
Min: 1 / Mult: 1
6mm x 2mm x 1.08mm
-
-
0.869GHz
-
0.915GHz
-
-
-
-
-
-
-
2886230RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.607
500+
€0.604
1500+
€0.535
Min: 100 / Mult: 5
3.2mm x 1.6mm x 1.2mm
-
-
1.575GHz
-
0
-
-
-
-
-
-
ACAG Series
2896237RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.991
500+
€0.919
Min: 100 / Mult: 1
6mm x 2mm x 1.08mm
-
-
0.869GHz
-
0.915GHz
-
-
-
-
-
-
-
2886232RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.488
500+
€0.478
Min: 100 / Mult: 5
3.2mm x 1.6mm x 1.2mm
-
-
2.45GHz
-
5.5GHz
-
-
-
-
-
-
ACAG Series
2986166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.744
10+
€0.598
25+
€0.521
50+
€0.479
100+
€0.405
More Pricing...
Min: 1 / Mult: 1
3.05mm x 1.6mm x 0.55mm
-
-
2.45GHz
-
5.4875GHz
-
-
-
-
-
-
ACAR Series
2848006RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.447
500+
€0.400
Min: 100 / Mult: 1
7mm x 2mm x 0.8mm
-
-
0.868GHz
-
0.915GHz
-
-
-
-
-
-
-
3587761RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.325
500+
€0.303
Min: 100 / Mult: 1
10mm x 2.2mm x 2.5mm
-
-
2.45GHz
-
5.3875GHz
-
-
-
-
-
-
-
3587761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.535
10+
€0.405
25+
€0.378
50+
€0.352
100+
€0.325
More Pricing...
Min: 1 / Mult: 1
10mm x 2.2mm x 2.5mm
-
-
2.45GHz
-
5.3875GHz
-
-
-
-
-
-
-
3587767RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.359
500+
€0.314
Min: 100 / Mult: 10
22.75mm x 2.2mm x 4.8mm
-
-
2.4425GHz
-
5.5125GHz
-
-
-
-
-
-
-
3861093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.370
10+
€1.770
25+
€1.620
50+
€1.530
100+
€1.440
More Pricing...
Min: 1 / Mult: 1
10mm x 3.2mm x 2mm
-
-
0.92GHz
-
1.795GHz
-
-
-
-
-
-
-
3820334

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.507
9000+
€0.497
Min: 3000 / Mult: 3000
3.2mm x 1.6mm x 1.2mm
-
-
1.575GHz
-
0
-
-
-
-
-
-
ACAG Series
2897237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.650
25+
€1.110
50+
€1.040
100+
€0.976
250+
€0.904
More Pricing...
Min: 1 / Mult: 1
3.2mm x 1.6mm x 1.1mm
-
-
2.44175GHz
-
5.4GHz
-
-
-
-
-
-
-
4225379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.020
10+
€2.640
25+
€2.120
50+
€1.760
100+
€1.630
More Pricing...
Min: 1 / Mult: 1
2mm x 1.2mm x 0.6mm
-
-
2.45GHz
-
6.15GHz
-
-
-
-
-
-
AMANT Series
26-50 of 184 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account