Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV159 90G
Order Code4629087
Product RangeSNAPSIL SilTRUST Series
Technical Datasheet
10 In Stock
12 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €120.970 |
| 12+ | €111.370 |
Price for:Each
Minimum: 1
Multiple: 1
€120.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV159 90G
Order Code4629087
Product RangeSNAPSIL SilTRUST Series
Technical Datasheet
Sealant TypeSilicone 1 Part
Sealant ApplicationsAerospace
Dispensing MethodSqueeze Tube
Sealant ColourRed
Volume-
Weight90g
Product RangeSNAPSIL SilTRUST Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
RTV159 90G is a Momentive RTV159 red high temp silicone 90g sealant. Momentive RTV159 is a high performance, high strength adhesive sealant which cures to a tough, resilient silicone rubber. Uncured, RTV159 has a paste like consistency which means the product can be applied to horizontal, vertical and overhead surfaces.
- One component, easy to use
- High strength
- Excellent weatherability, ozone and chemical resistance
- High temperature performance
- Low temperature flexibility
- General primerless adhesion
- Excellent electrical insulation properties
Technical Specifications
Sealant Type
Silicone 1 Part
Dispensing Method
Squeeze Tube
Volume
-
Product Range
SNAPSIL SilTRUST Series
Sealant Applications
Aerospace
Sealant Colour
Red
Weight
90g
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32141090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1