Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoSILICONE 72, 200ML
Order Code4166527
Product RangeSILICONE 72
Also Known As73509 , 1035367
7 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €22.570 |
Price for:Each
Minimum: 1
Multiple: 1
€22.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoSILICONE 72, 200ML
Order Code4166527
Product RangeSILICONE 72
Also Known As73509 , 1035367
Lubricant TypeSilicone
Dispensing MethodAerosol
Volume200ml
Weight-
Product RangeSILICONE 72
Product Overview
SILICONE 72 is a medium-viscosity silicone oil (polydimethylsiloxane) with optimum electrical properties and excellent temperature resistance. It is used as lubricant in electronics where corona effects / leakages and spark discharge must be prevented, as lubricant in the pulling of wiring and cables, as a lubricant in Plastics and chipboard production, as a release agent in the moulding of plastic and rubber parts.
- 200ml aerosol /fill size
- For insulation, lubrication and protection
- High insulating capacity with a dielectric strength of 12KV/mm
- Can be used at temperatures from -50°C to +200°C
- The insulating film remains stable regardless of temperature
- Ideally suited as a non-hardening insulating film
- Water repellent
- It does not attack sensitive materials and has a negligible contaminating effect
Technical Specifications
Lubricant Type
Silicone
Volume
200ml
Product Range
SILICONE 72
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950