Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoKONTAKT 60 PLUS, 200ML
Order Code4165683
Product RangeKONTAKT 60 PLUS
Also Known As73909 , 1035369
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €17.900 |
10+ | €15.250 |
20+ | €13.930 |
Price for:Each
Minimum: 1
Multiple: 1
€17.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoKONTAKT 60 PLUS, 200ML
Order Code4165683
Product RangeKONTAKT 60 PLUS
Also Known As73909 , 1035369
Cleaner TypeLubricant, Protector
Cleaner ApplicationsCarbon Element, Graphite, Metals, Plastics and Insulators
Dispensing MethodAerosol
Volume200ml
Weight-
Product RangeKONTAKT 60 PLUS
Product Overview
KONTAKT 60 PLUS is a cleaning agent and high-quality lubricating and protective oil. The solvents penetrate in the most difficult to reach areas. The special components will remove persistent corrosion and deposits (oxides, sulphides) from all kinds of metal contacts, improving the electrical conductivity. The protective film will reduce the friction and wear and will protect the contacts from severe corrosive atmospheric influences. Kontakt 60 Plus is safe to use on metals, graphite, carbon-elements, most plastics and insulators.
- 200ml aerosol fill size
- Brownish liquid appearance
- Density at 20°C (ASTM D 891) is 0.75g/cm³
- Flash point (ASTM D 56) is <lt/> 0°C
- Corrosion protection test in the humidity chamber: test according to ASTM D 1748. : Over 200hours
Technical Specifications
Cleaner Type
Lubricant, Protector
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
Carbon Element, Graphite, Metals, Plastics and Insulators
Volume
200ml
Product Range
KONTAKT 60 PLUS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950