ex VAT

Coaxial Cable:

472 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Outside Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1972539

RoHS

1 Metre
1+
€3.260
10+
€3.150
25+
€3.040
50+
€2.820
Min: 1 / Mult: 1
-
-
0.6mm²
75ohm
-
-
Blue
LSZH
Copper
Solid
4.5mm
-
SDI Vision Series
2563955

RoHS

Reel of 1
Reel
1+
€701.730
Min: 1 / Mult: 1
-
34AWG
0.022mm²
50ohm
328ft
100m
White
PFA
Silver Plated Copper
7 x 0.064mm
0.99mm
-
-
2778587

RoHS

1 Metre
1+
€41.730
5+
€40.340
10+
€37.560
25+
€36.170
Min: 1 / Mult: 1
RG142
18AWG
-
50ohm
-
-
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
5mm
-
-
3376701

RoHS

Reel of 1
Reel
1+
€25.400
3+
€23.800
Min: 1 / Mult: 1
RG174A
-
0.48mm²
50ohm
328ft
100m
Black
PVC
Copper Coated Steel
7 x 0.16mm
2.8mm
-
-
3498643

RoHS

Reel of 1
Reel
1+
€558.240
Min: 1 / Mult: 1
SPUMA 195-FR-01
-
-
50ohm
328ft
100m
Black
LSFH
Copper
Solid
4.98mm
-
Spuma Series
3407402

RoHS

1 Metre
1+
€3.790
Min: 1 / Mult: 1
RG223
-
-
50ohm
-
-
Black
PVC
Silver Plated Copper
Solid
5.3mm
-
-
3498653

RoHS

Reel of 1
Reel
1+
€539.610
Min: 1 / Mult: 1
RG213, RG213/U
-
-
50ohm
328ft
100m
Black
PVC II
Copper
Solid
10.3mm
-
RG Series
3485677

RoHS

Reel of 1
Reel
1+
€651.400
Min: 1 / Mult: 1
Radox RF 316D, RD316, RG316D
-
-
50ohm
328ft
100m
Black
LSFH
SPCCS (Silver Plated Copper Coated Steel)
Solid
3.2mm
-
Radox Series
3498642

RoHS

Reel of 1
Reel
1+
€408.850
5+
€357.740
10+
€296.410
25+
€265.750
Min: 1 / Mult: 1
Sucoform 141 FEP
-
-
50ohm
82ft
25m
Red
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
4.1mm
-
Sucoform Series
3498662

RoHS

Reel of 1
Reel
1+
€884.000
Min: 1 / Mult: 1
SPUMA 500-FR-01
-
-
50ohm
328ft
100m
Black
LSFH
Copper Coated Aluminium
Solid
12.78mm
-
Spuma Series
3485679

RoHS

Reel of 1
Reel
1+
€649.550
Min: 1 / Mult: 1
Radox RF 58, RG58
-
-
50ohm
328ft
100m
Black
LSFH
Tinned Copper
Solid
5.1mm
-
Radox Series
3498646

RoHS

Reel of 1
Reel
1+
€815.490
Min: 1 / Mult: 1
RG223, RG223/U-02
-
-
50ohm
328ft
100m
Black
PVC II
Silver Plated Copper
Solid
5.3mm
-
RG Series
3407394

RoHS

Reel of 1
Reel
1+
€74.400
5+
€70.380
Min: 1 / Mult: 1
RG59
-
-
75ohm
328ft
100m
Black
PVC
Copper Coated Steel
Solid
6.15mm
-
-
3498629

RoHS

Reel of 1
Reel
1+
€581.770
Min: 1 / Mult: 1
Sucoform 141
-
-
50ohm
82ft
25m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
3.58mm
-
Sucoform Series
2352492

RoHS

Reel of 1
Reel
1+
€163.630
5+
€125.580
10+
€123.070
Min: 1 / Mult: 1
HD Mini
-
-
75ohm
328ft
100m
Blue
LSZH
Copper
Solid
3.1mm
-
HD Vision Series
2580465

RoHS

Reel of 1
Reel
1+
€16.880
3+
€15.770
5+
€14.770
Min: 1 / Mult: 1
RG6
18AWG
0.78mm²
75ohm
328ft
100m
Black
PVC
Copper Coated Steel
Solid
6.5mm
-
-
2563958

RoHS

Reel of 1
Reel
1+
€300.450
5+
€294.440
10+
€288.430
Min: 1 / Mult: 1
-
38AWG
0.0088mm²
50ohm
328ft
100m
White
PFA
Tinned Copper
7 x 0.04mm
0.46mm
-
-
3407401

RoHS

1 Metre
1+
€1.160
Min: 1 / Mult: 1
RG59
-
-
75ohm
-
-
Black
LSZH
Copper Coated Steel
Solid
6.15mm
-
-
3371863

RoHS

Reel of 1
Reel
1+
€60.910
3+
€56.640
Min: 1 / Mult: 1
WF100
18AWG
0.82mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
6.55mm
-
WF100 Series
3498660

RoHS

Reel of 1
Reel
1+
€1,532.000
Min: 1 / Mult: 1
EACON4C
-
-
50ohm
98.4ft
30m
-
-
Silver Plated Copper
Solid
5.7mm
-
Eacon Series
3485674

RoHS

Reel of 1
Reel
1+
€1,989.000
Min: 1 / Mult: 1
Radox RF 213, RG213
-
-
50ohm
328ft
100m
Black
LSFH
Copper
Solid
10.6mm
-
Radox Series
3498679

RoHS

Reel of 1
Reel
1+
€1,070.000
Min: 1 / Mult: 1
Sucoform 141
-
-
50ohm
328ft
100m
Red
FEP
Silver Plated Copper
Solid
4.1mm
-
Sucoform Series
1182073

RoHS

Reel of 1
Reel
1+
€361.680
5+
€354.450
Min: 1 / Mult: 1
RG58A
20AWG
-
50ohm
498.69ft
152.4m
Grey
PVC
Copper
19 x 0.2mm
4.7mm
-
-
3485684

RoHS

Reel of 1
Reel
1+
€970.500
Min: 1 / Mult: 1
S10162B-11
-
-
50ohm
328ft
100m
Black
LSFH
Copper Coated Aluminium
Solid
12.9mm
-
S Series
3378587

RoHS

Reel of 1
Reel
1+
€44.070
3+
€42.090
Min: 1 / Mult: 1
URM76
-
0.96mm²
50ohm
328ft
100m
Black
PVC
Copper
7 x 0.32mm
5mm
-
-
76-100 of 472 items
of 19 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account