Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No7528A5314-0
Order Code3236673
Also Known As7528A5314-0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €9,676.000 | 
Price for:Reel of 1
Minimum: 1
Multiple: 1
€9,676.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No7528A5314-0
Order Code3236673
Also Known As7528A5314-0
Technical Datasheet
Coaxial Cable Type-
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 36AWG
Impedance75ohm
Reel Length (Imperial)2500ft
Reel Length (Metric)762m
External Diameter3.53mm
Conductor MaterialSilver Plated Copper
Jacket ColourBlack
Jacket MaterialThermorad S
Conductor Area CSA0.081mm²
Product Range-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
-
No. of Max Strands x Strand Size
7 x 36AWG
Reel Length (Imperial)
2500ft
External Diameter
3.53mm
Jacket Colour
Black
Conductor Area CSA
0.081mm²
SVHC
To Be Advised
Wire Gauge
28AWG
Impedance
75ohm
Reel Length (Metric)
762m
Conductor Material
Silver Plated Copper
Jacket Material
Thermorad S
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001