ex VAT

Coaxial Cable:

4 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3378495

RoHS

Reel of 1
Reel
1+
€112.110
3+
€106.530
Min: 1 / Mult: 1
-
24AWG
0.22mm²
-
328ft
100m
Orange
PVC
Copper
7 x 0.2mm
6mm
Pro Grade Classic XKE Instrument Series
3381963

RoHS

Each
1+
€3.100
3+
€3.080
Min: 1 / Mult: 1
RG59U
-
0.33mm²
75ohm
32.81ft
10m
Black
PVC
Copper
Solid
6mm
-
4386608

RoHS

Reel of 1000
Reel
1+
€66.180
25+
€63.160
50+
€61.480
100+
€59.460
250+
€57.440
Min: 1 / Mult: 1
RG59/U
-
-
75ohm
1000ft
305m
Black
PVC
Copper Clad Steel
-
6mm
-
4215919

RoHS

Each
1+
€134.260
Min: 1 / Mult: 1
-
22AWG
-
50ohm
250ft
76.2m
Black
PVC
Tinned Copper
7 x 0.254mm
6mm
TS-BULK Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account