Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.310 |
10+ | €11.220 |
25+ | €10.450 |
100+ | €9.610 |
250+ | €9.310 |
500+ | €9.060 |
Price for:Each
Minimum: 1
Multiple: 1
€12.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoEM12M5FIX AU
Order Code8312958
Technical Datasheet
Connector Type AM12 Plug
Connector to ConnectorM16 Circular Plug to Free End
No. of Positions5Ways
Connector Type BFree End
Cable Length - Imperial7.9"
Cable Length - Metric0.2m
Jacket Colour-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The EM12M5FIX AU is a 0.2m 5-way male Appliance Connector with wire ends, M16 x 1.5 front mounting thread, screw-/M12 push-pull snap locking, O-ring included, 5 number of contacts, 0.2m PVC cable, 0.34mm² conductor size.
- CuZn Contact
- Gold-plated contact surface
- PA Contact bearer
- CuZn/Ni Housing
- IP67 Protection rating (IEC 60529)
Applications
Industrial
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5Ways
Cable Length - Imperial
7.9"
Jacket Colour
-
SVHC
No SVHC (07-Nov-2024)
Connector to Connector
M16 Circular Plug to Free End
Connector Type B
Free End
Cable Length - Metric
0.2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021772