Print Page
Image is for illustrative purposes only. Please refer to product description.
136 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.220 |
| 5+ | €7.080 |
Price for:Each
Minimum: 1
Multiple: 1
€7.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2759
Order Code2858073
Technical Datasheet
Battery Voltage3.7V
Accessory Type3.7V 190mAh Li-Polymer Battery
Battery TechnologyLithium Polymer
Battery Capacity190mAh
Battery Size Code-
External Height4.2mm
Battery TerminalsConnector
External Width23.5mm
Pack Quantity1
External Depth24.5mm
Battery Type / Size-
Weight4.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MIKROE-2759 is a compact and reliable, 3.7V, 190mAh capacity, Li-polymer battery. It features a unique 2C discharge current capability, providing a continuous 380mA, and comes with a standard SHR-02V-S connector, ensuring easy integration into various electronic projects. Perfect for devices requiring mobility and long-lasting energy.
- JST-SHR-02V-S connector
- 3.7V voltage
- 190mAh capacity
- 2C (380mAh) discharge capacity
- 3V voltage at end of discharge
- 4.2V ±0.03 charging voltage
- 4.2mm thickness, 23.5mm width, 24.5mm length
Technical Specifications
Battery Voltage
3.7V
Battery Technology
Lithium Polymer
Battery Capacity
190mAh
External Height
4.2mm
External Width
23.5mm
External Depth
24.5mm
Weight
4.5g
Battery NEDA Code
-
Product Range
-
Accessory Type
3.7V 190mAh Li-Polymer Battery
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
Battery Size Code
-
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009461
UN Hazard Code:3480