Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerANSMANN
Manufacturer Part No2447-3033-02
Order Code3871775
Also Known As1S2P 18.7Wh
Battery Voltage3.6V
Battery TechnologyLithium Ion
Battery Capacity5.2Ah
Battery Size Code-
Battery TerminalsWire Leads
External Height58mm
Pack Quantity1
External Width37mm
External Depth19mm
Battery Type / Size-
Weight100g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
Li-ion battery pack with built-in safety board. Made from 18650 size cells.
- High energy density
- Low self discharge
- No memory effect
- Integrated protection circuitry
- Tested and approved to UN38.3
- Charging temperature 0°C to +45°C
- End charge voltage: 4.2V
Notes
Battery only.
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
5.2Ah
Battery Terminals
Wire Leads
Pack Quantity
1
External Depth
19mm
Weight
100g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
58mm
External Width
37mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098
UN Hazard Code:3480