Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROCELL
Manufacturer Part NoPX1400
Order Code3604259
Product RangeProcell Alkaline Intense
Also Known AsPROCELL INTENSE C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.400 |
5+ | €20.560 |
10+ | €18.340 |
20+ | €16.550 |
50+ | €16.220 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€23.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROCELL
Manufacturer Part NoPX1400
Order Code3604259
Product RangeProcell Alkaline Intense
Also Known AsPROCELL INTENSE C
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
Battery Capacity7.933Ah
External Diameter26.2mm
Battery TerminalsRaised Positive and Flat Negative
External Height50mm
Pack Quantity10
Battery Type / SizeC
Weight70g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product RangeProcell Alkaline Intense
Product Overview
Alkaline manganese dioxide battery is designed to meet all major quality, safety and environmental standards. It meets safety: IEC 60086-5, ANSI C 18.1M, Part-2, EU battery directive, quality: ISO 14001 and 9001, Duracell world class continuous improvement program. Typical applications include sanitizer dispensers, automatic odorizers, paper towel dispensers, flashlights and medical devices.
- Size is C (LR14)
- Reliable performance
- Excellent resistance to corrosion
- Nominal capacity (50mA cont, .8V cut-off) of 7,933mAh
- Typical voltage (at + 20°C) of 1.5V, AC impedance of 150mohm at 1KHz
- Typical weight of 70g (2.5oz)
- Flat terminals
- Operating temperature range from -20°C to 54°C (-4°F to 130°F)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
26.2mm
External Height
50mm
Battery Type / Size
C
Battery IEC Code
LR14
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
C
Battery Capacity
7.933Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
10
Weight
70g
Battery NEDA Code
14A
Product Range
Procell Alkaline Intense
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.676