Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part No103012195
Order Code4015621
Product RangePSC1-10 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €718.320 |
Price for:Each
Minimum: 1
Multiple: 1
€718.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103012195
Order Code4015621
Product RangePSC1-10 Series
Technical Datasheet
Current Rating2A
Product RangePSC1-10 Series
SVHCTo Be Advised
Product Overview
103012195 is a 2A, 230VAC expansion module for the product series PSC1-C-10.
- Extension with up to 22 digital in-/outputs
- 2 additional signalling outputs
- Connection for all conventional safety switchgear up to PL e to ISO 13849-1
- Can be clipped into standard rail and removable screw terminals
- 2.5mm² max cable section
- Wire cross-section of 24 to 12AWG
- IP20 degree of protection
- 24VDC -15%/+20% operating voltage
- 2,000mA rated operating current (safety outputs)
- 230VAC voltage, utilisation category AC-15 and 2A current, utilisation category AC-15
Technical Specifications
Current Rating
2A
SVHC
To Be Advised
Product Range
PSC1-10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4