Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoARTMO-375TH/240V
Order Code3813343
Product RangeARTMO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €659.880 |
Price for:Each
Minimum: 1
Multiple: 1
€659.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoARTMO-375TH/240V
Order Code3813343
Product RangeARTMO Series
Technical Datasheet
Supply Voltage240V
Watt Density20W/in²
Power Consumption375W
Operating Temperature Min60°F
Operating Temperature Max240°F
Diameter - Imperial0.315"
Diameter - Metric8mm
Heater Plug Type1" NPT
Heated Length - Imperial9.45"
Heated Length - Metric240mm
Sheath MaterialSteel
Heated MediumOil
No. of Heating Elements1
Product RangeARTMO Series
Technical Specifications
Supply Voltage
240V
Power Consumption
375W
Operating Temperature Max
240°F
Diameter - Metric
8mm
Heated Length - Imperial
9.45"
Sheath Material
Steel
No. of Heating Elements
1
Watt Density
20W/in²
Operating Temperature Min
60°F
Diameter - Imperial
0.315"
Heater Plug Type
1" NPT
Heated Length - Metric
240mm
Heated Medium
Oil
Product Range
ARTMO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate