Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €51.390 |
5+ | €49.920 |
10+ | €48.840 |
Product Information
Product Overview
The SP 5-1200-BL is a 2-wire compact Signal-Powered Meter ideally suited for low or high volume applications. It is an easy to mount LCD digital panel meter. The module features a 4 to 25V measurement range with 100mV resolution and is powered from the signal it is measuring. Only valid readings are displayed, the module indicates "LO" at voltages below 4V and "HI" at voltages above 25V. Screw terminals allow for quick and easy connection. The module is panel mounted using the metal clip provided and a rubber seal is included, providing splash-proof protection for the unit when fitted to the meter during installation.
- Reverse polarity protection
- No calibration required (pre-calibrated for use)
- Screw terminal connections
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
3
4V to 25V
35.05mm
3V
0°C
-
DC Voltage
18mm
46.99mm
50VDC
50°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate