2 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €531.290 |
Product Information
Product Overview
HMIS85 is a 5.7-inch small touchscreen display front module backlight LED colour TFT LCD. This touch panel screen has 65536 colours with 50,000 hours of backlight lifespan. It supports Korean, Chinese (simplified Chinese), Japanese (ANK, Kanji), ASCII, and Taiwanese (traditional Chinese) character fonts. The analogue touch panel with 16 levels of brightness provides four viewing angles 60° left, 60° right, 40° top, 60° bottom in horizontal x vertical. It is suitable for use with small machines, HVAC, pumping and packaging applications. The integrated design of Harmony SCU delivers maximum functionality while keeping installation easy. The Harmony SCU (formerly known as Magelis SCU) is designed to operate with the EcoStruxure Machine Expert, delivers adequate functionality for control of small machines.
- 320 x 240 pixels QVGA resolution
- With a backlit LED colour TFT LCD display, analogue touch panel
- 50000 hours with 65536 colours backlight lifespan, 16 levels via touch panel brightness
- 60° left, 60° right, 40° top, 60° bottom view angle horiz x vert
- Dimension is 129.15 x 163 x 129.4mm (H x W x D)
Technical Specifications
TFT LCD Touch Screen
320 x 240 Pixels
-
-
Harmony SCU Series
163mm x 129.4mm
5.7"
-
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate