Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €121.500 |
Price for:Each
Minimum: 1
Multiple: 1
€121.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 203892 is a precious metal brush CLL DC Motor equipped with powerful permanent magnets. The centre-piece of the motor is the globally patented ironless rotor. The precious metal brushed combination ensures a high level of consistency of the low contact resistance, even after a long standstill. The motors operate with small start-up voltages and extremely low levels of electrical interference.
- High-quality DC motor
- Sleeve bearing system
- 5330RPM Nominal speed
- 75% Maximum efficiency
- 32.7Ω Terminal resistance
- 0.606mH Terminal inductance
- -20 to +65°C Operating temperature
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
5750rpm
Power Rating
1.2W
External Length
20.5mm
Supply Voltage VDC
15V
Torque Max
1.28mN-m
Motor Size
13mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038